0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KW 43591 :: Qi charger, 5 V, 2 A, fast charge mode, black


KW 43591

  • Product Description
  • Technical information
  • General
    • Type
    • Qi charger
    • Model
    • For all Qi-enabled smartphones
    • Design
    • Non-slip feet
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 5/ 9 V
    • Charging current
    • 2 A
  • Interfaces
    • Connection
    • Qi
  • Measures
    • Length
    • 117 mm
    • Width
    • 66 mm
    • Height
    • 18 mm
  • Weights
    • Weight
    • 125 g
kwmobile - Made for Smart Electronics

Fast and wireless charging - the Qi quick charger from kwmobile makes it possible.
Use the charging receiver to instantly charge your Qi-enabled smartphone. The versatile smartphone stand can be moved to suit your needs.
The flap on the underside ensures that your smartphone is held securely.


Technical data:
  • Input: 5 V/2 A (standard), 9 V/1.67 A (quick-charge functionality)
  • Power consumption (depending on charge mode): 10 W/15 W
  • Standard: Qi 1.2
  • Charging efficiency: min. 72%
  • Charging distance: max. 10 mm
  • Dimensions: 117 x 66 x 18 mm, weight: 125 g
  • Power supply: via microUSB cable


Included in delivery:
1x kwmobile Qi wireless charger
1x microUSB cable


Please note that your smartphone must have quick-charge functionality to be used on the charging pad.



Manufacturer : KWMOBILE
Factory number : 43591
Package weight : 0.238 kg
RoHS : conform
Technical information
  • General
    • Type
    • Qi charger
    • Model
    • For all Qi-enabled smartphones
    • Design
    • Non-slip feet
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 5/ 9 V
    • Charging current
    • 2 A
  • Interfaces
    • Connection
    • Qi
  • Measures
    • Length
    • 117 mm
    • Width
    • 66 mm
    • Height
    • 18 mm
  • Weights
    • Weight
    • 125 g
Datasheet/manual
reichelt printfooter