0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK PA0183 :: Qi charger, 10 W, quick charge mode, black

NEW

LOGILINK PA0183

  • Product Description
  • Technical information
  • General
    • Type
    • Qi-Ladegerät
    • Model
    • für alle Qi-fähigen Smartphones
    • Design
    • Desktopversion
    • Colour
    • schwarz
  • Electrical values
    • Voltage
    • 5/ 9 V
  • Interfaces
    • Connection
    • Qi
Charge Qi-compatible devices without connecting them to a charger or USB port.
Compatible with Qi-capable devices up to 10W Fast Wireless Charging.

Charging through most mobile phone pockets (with a thickness of up to 3 mm) is possible.
Convenient loading: Loading within 8 mm distance, stopping at 100% power or a distance greater than 8 mm.
You can continue to use your device while it is charging, so you can answer a call without having to unplug it.


  • Input: 5 V/9 V
  • Output: 5 W/7.5 W/10 W
  • LED charge indicator


Watch your step! Delivery without smartphone and without power supply.



Manufacturer : LOGILINK
Factory number : PA0183
Package weight : 0.181 kg
RoHS : conform
Technical information
  • General
    • Type
    • Qi-Ladegerät
    • Model
    • für alle Qi-fähigen Smartphones
    • Design
    • Desktopversion
    • Colour
    • schwarz
  • Electrical values
    • Voltage
    • 5/ 9 V
  • Interfaces
    • Connection
    • Qi
Datasheet/manual
reichelt printfooter