reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KQ2S08-01AS :: Screw connection, straight, with internal hexagon, R1/8 <> Ø 8 m

Item-No.: KQ2S08-01AS
€1,99
Category of goods: 1 = discountable

KQ2S08-01AS

  • Product Description
  • Technical information
  • General
    • operating pressure
    • -100 kPa … 1 Mpa
    • Connection \ thread
    • R1/8
    • operating air temperature
    • -5 … +60 °C
    • operating water temperature
    • 0 … +40 °C
  • Measures
    • tube outside-Ø (A)
    • 8 mm

Screw connection, straight, with internal hexagon
For connecting tubes to an internal thread (Teflon-coated)
The internal hexagon allows assembly using an Allen key in constricted spaces

For nylon, soft nylon, PUR tubes
For water and compressed air



Manufacturer : SMC PNEUMATIK
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • operating pressure
    • -100 kPa … 1 Mpa
    • Connection \ thread
    • R1/8
    • operating air temperature
    • -5 … +60 °C
    • operating water temperature
    • 0 … +40 °C
  • Measures
    • tube outside-Ø (A)
    • 8 mm