• operating pressure

  • Connection \ thread
  • tube outside-Ø (A)
  • operating air temperature

  • operating water temperature


  • push-in fitting, straight

  • page :
  •  1 - 16 of  25  items. 
 
  • operating pressure:

    -100 kPa … 1 Mpa

  • Connection \ thread:

    R1/8

  • tube outside-Ø (A):

    4 mm

  • operating air temperature:

    -5 … +60 °C

  • operating water temperature:

    0 … +40 °C

Weight incl.:

0.005 kg

 
  • operating pressure:

    -100 kPa … 1 Mpa

  • Connection \ thread:

    R1/4

  • tube outside-Ø (A):

    4 mm

  • operating air temperature:

    -5 … +60 °C

  • operating water temperature:

    0 … +40 °C

Weight incl.:

0.016 kg

 
  • operating pressure:

    -100 kPa … 1 Mpa

  • Connection \ thread:

    M5

  • tube outside-Ø (A):

    4 mm

  • operating air temperature:

    -5 … +60 °C

  • operating water temperature:

    0 … +40 °C

Weight incl.:

0.003 kg

 
  • operating pressure:

    -100 kPa … 1 Mpa

  • Connection \ thread:

    R1/8

  • tube outside-Ø (A):

    6 mm

  • operating air temperature:

    -5 … +60 °C

  • operating water temperature:

    0 … +40 °C

Weight incl.:

0.006 kg

 
  • operating pressure:

    -100 kPa … 1 Mpa

  • Connection \ thread:

    R1/4

  • tube outside-Ø (A):

    6 mm

  • operating air temperature:

    -5 … +60 °C

  • operating water temperature:

    0 … +40 °C

Weight incl.:

0.011 kg

 
  • operating pressure:

    -100 kPa … 1 Mpa

  • Connection \ thread:

    R3/8

  • tube outside-Ø (A):

    6 mm

  • operating air temperature:

    -5 … +60 °C

  • operating water temperature:

    0 … +40 °C

Weight incl.:

0.024 kg

 
  • operating pressure:

    -100 kPa … 1 Mpa

  • Connection \ thread:

    M5

  • tube outside-Ø (A):

    6 mm

  • operating air temperature:

    -5 … +60 °C

  • operating water temperature:

    0 … +40 °C

Weight incl.:

0.004 kg

 
  • operating pressure:

    -100 kPa … 1 Mpa

  • Connection \ thread:

    R1/8

  • tube outside-Ø (A):

    8 mm

  • operating air temperature:

    -5 … +60 °C

  • operating water temperature:

    0 … +40 °C

Weight incl.:

0.012 kg

 
  • operating pressure:

    -100 kPa … 1 Mpa

  • Connection \ thread:

    R1/4

  • tube outside-Ø (A):

    8 mm

  • operating air temperature:

    -5 … +60 °C

  • operating water temperature:

    0 … +40 °C

Weight incl.:

0.013 kg

 
  • operating pressure:

    -100 kPa … 1 Mpa

  • Connection \ thread:

    R3/8

  • tube outside-Ø (A):

    8 mm

  • operating air temperature:

    -5 … +60 °C

  • operating water temperature:

    0 … +40 °C

Weight incl.:

0.020 kg

 
  • operating pressure:

    -100 kPa … 1 Mpa

  • Connection \ thread:

    R1/8

  • tube outside-Ø (A):

    10 mm

  • operating air temperature:

    -5 … +60 °C

  • operating water temperature:

    0 … +40 °C

Weight incl.:

0.019 kg

 
  • operating pressure:

    -100 kPa … 1 Mpa

  • Connection \ thread:

    R1/4

  • tube outside-Ø (A):

    10 mm

  • operating air temperature:

    -5 … +60 °C

  • operating water temperature:

    0 … +40 °C

Weight incl.:

0.020 kg

 
  • operating pressure:

    -100 kPa … 1 Mpa

  • Connection \ thread:

    R3/8

  • tube outside-Ø (A):

    10 mm

  • operating air temperature:

    -5 … +60 °C

  • operating water temperature:

    0 … +40 °C

Weight incl.:

0.020 kg

 
  • operating pressure:

    -100 kPa … 1 Mpa

  • Connection \ thread:

    R1/2

  • tube outside-Ø (A):

    10 mm

  • operating air temperature:

    -5 … +60 °C

  • operating water temperature:

    0 … +40 °C

Weight incl.:

0.043 kg

 
  • operating pressure:

    -100 kPa … 1 Mpa

  • Connection \ thread:

    R1/4

  • tube outside-Ø (A):

    12 mm

  • operating air temperature:

    -5 … +60 °C

  • operating water temperature:

    0 … +40 °C

Weight incl.:

0.025 kg

 
  • operating pressure:

    -100 kPa … 1 Mpa

  • Connection \ thread:

    R3/8

  • tube outside-Ø (A):

    12 mm

  • operating air temperature:

    -5 … +60 °C

  • operating water temperature:

    0 … +40 °C

Weight incl.:

0.025 kg