New here? Register now!
Forgot password?

PURE PT-PSW-21 PureTools - Scaler Switcher 2x1, 4K, HDBaseT Output

Item-No.: PURE PT-PSW-21

 €

352,00

add to list
Article successfully added to the list

Description

PURE PT-PSW-21

ULTIMATE 4K SCALING
Supporting both VGA and HDMI inputs, the PT-PSW-21 will scale the output content to 4K60Hz (4:2:0) or multiple resolutions up to 10.2Gbs, making this a versatile and powerful transmitter / switcher scaler.

SMART SIGNAL MANAGEMENT
With bi-directional IR, RS232 pass through, and smart EDID management, the PT-PSW-21 is perfectly equipped to handle all your data without difficulties. Simply plugin and present.

COMPACT SIZE
All of this technology is packed into a compact enclosure, for installation into furniture or under desks.

HDBT TRANSMISSION
With a 4K capable HDBaseT output, two way PoH and up to 40m range at 4k (70m at 1080p), the PT-PSW-21 is an advanced and versatile HDBaseT tool for a range of applications.

ELEGANT INTERFACE PLATES
PT-PSW-21’s unique breakaway button control with input connector allows the user to control and interface with the device without ever having to see it. The stylish yet discreet interface plates are perfect for high end installations.




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • HDMI- / VGA-Switcher
  • Interfaces
    • Connection entry
    • 1x HDMI-Buchse, 1x VGA-Buchse, 2x 3.5mm Klinke
    • Connection discharge
    • 1x RJ45
  • Other
    • Specification
    • UHD (4k)
  • Measures
    • Width
    • 195 mm
    • Height
    • 23.6 mm
    • Depth
    • 100 mm
  • Manufacturer specifications
    • Manufacturer
    • PURELINK
    • Factory number
    • PT-PSW-21
    • Package weight
    • 0.724 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4251364706862
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • HDMI- / VGA-Switcher
  • Interfaces
    • Connection entry
    • 1x HDMI-Buchse, 1x VGA-Buchse, 2x 3.5mm Klinke
    • Connection discharge
    • 1x RJ45
  • Other
    • Specification
    • UHD (4k)
  • Measures
    • Width
    • 195 mm
    • Height
    • 23.6 mm
    • Depth
    • 100 mm
  • Manufacturer specifications
    • Manufacturer
    • PURELINK
    • Factory number
    • PT-PSW-21
    • Package weight
    • 0.724 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4251364706862