New here? Register now!
Forgot password?

PM-EASYFLEX-65 PureMounts® TV Mount - Thin Motion 37-70"

Item-No.: PM-EASYFLEX-65

 €

49,00

add to list
Article successfully added to the list

Description

PureMounts® TV Halterung - EasyFlex-65 - 37-70"





...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Bracket for LCD/TFT screens
    • Assembly
    • For wall mounting
    • Design
    • Tilts -15°, swivels +/- 60°
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
  • Display
    • for screen size
    • 94 - 178 cm
    • for screen size
    • 37 - 70 Zoll
    • VESA
    • bis 600 x 400
    • Distance to wall
    • 40 - 305 mm
  • Weights
    • Weight
    • Up to 30 kg
  • Manufacturer specifications
    • Manufacturer
    • PUREMOUNTS
    • Factory number
    • PM-EASYFLEX-65
    • Package weight
    • 5.5 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260134122542
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Bracket for LCD/TFT screens
    • Assembly
    • For wall mounting
    • Design
    • Tilts -15°, swivels +/- 60°
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
  • Display
    • for screen size
    • 94 - 178 cm
    • for screen size
    • 37 - 70 Zoll
    • VESA
    • bis 600 x 400
    • Distance to wall
    • 40 - 305 mm
  • Weights
    • Weight
    • Up to 30 kg
  • Manufacturer specifications
    • Manufacturer
    • PUREMOUNTS
    • Factory number
    • PM-EASYFLEX-65
    • Package weight
    • 5.5 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260134122542