New here? Register now!
Forgot password?

PM-MOTION-37 PureMounts® TV Mount - Thin Motion 23-42"

Item-No.: PM-MOTION-37

 €

69,90

add to list
Article successfully added to the list

Description

PureMounts® TV Halterung - Thin Motion 23-42"





...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Bracket for LCD/TFT screens
    • Assembly
    • For wall mounting
    • Design
    • Tilts +/- 15°, swivels +/- 45°
    • Colour
    • Black/silver
    • Accessory
    • Includes mounting materials, instructions
  • Display
    • for screen size
    • 43 - 94 cm
    • for screen size
    • 17 - 37 Zoll
    • VESA
    • bis 200 x 200
    • Distance to wall
    • 27 - 262 mm
  • Weights
    • Weight
    • Up to 25 kg
  • Manufacturer specifications
    • Manufacturer
    • PUREMOUNTS
    • Factory number
    • PM-MOTION-37
    • Package weight
    • 2.75 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260134116763
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Bracket for LCD/TFT screens
    • Assembly
    • For wall mounting
    • Design
    • Tilts +/- 15°, swivels +/- 45°
    • Colour
    • Black/silver
    • Accessory
    • Includes mounting materials, instructions
  • Display
    • for screen size
    • 43 - 94 cm
    • for screen size
    • 17 - 37 Zoll
    • VESA
    • bis 200 x 200
    • Distance to wall
    • 27 - 262 mm
  • Weights
    • Weight
    • Up to 25 kg
  • Manufacturer specifications
    • Manufacturer
    • PUREMOUNTS
    • Factory number
    • PM-MOTION-37
    • Package weight
    • 2.75 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260134116763