New here? Register now!
Forgot password?

PM-EASYFLEX-37 PureMounts® TV Mount - Thin Motion 23-42"

Item-No.: PM-EASYFLEX-37

 €

59,90

add to list
Article successfully added to the list

Description

PureMounts® TV Halterung - EasyFlex-37 - 32-42"





...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Bracket for LCD/TFT screens
    • Assembly
    • For wall mounting
    • Design
    • Tilts -15°/+10°, swivels 60°
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
  • Display
    • for screen size
    • 43 - 107 cm
    • for screen size
    • 17 - 42 Zoll
    • VESA
    • bis 200 x 200
    • Distance to wall
    • 40 - 305 mm
  • Weights
    • Weight
    • Up to 35 kg
  • Manufacturer specifications
    • Manufacturer
    • PUREMOUNTS
    • Factory number
    • PM-EASYFLEX-37
    • Package weight
    • 2.709 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260134122511
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Bracket for LCD/TFT screens
    • Assembly
    • For wall mounting
    • Design
    • Tilts -15°/+10°, swivels 60°
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
  • Display
    • for screen size
    • 43 - 107 cm
    • for screen size
    • 17 - 42 Zoll
    • VESA
    • bis 200 x 200
    • Distance to wall
    • 40 - 305 mm
  • Weights
    • Weight
    • Up to 35 kg
  • Manufacturer specifications
    • Manufacturer
    • PUREMOUNTS
    • Factory number
    • PM-EASYFLEX-37
    • Package weight
    • 2.709 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260134122511