0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARKTISPRO1125608 Protective sleeve, iPad Air 2, PowerStrap case

SAVE13%
Item-No.: ARKTISPRO1125608
Technology:
 €29,99
 €25,95

Information

ArktisPRO iPad Air 2 PowerStrap Case

  • Shockproof iPad Air 2 case with integrated hand strap that can rotate through 360°
  • The hand strap is made of synthetic leather and polycarbonate
  • All connectors, controls and both cameras are protected, but still remain fully accessible
  • Highly transparent, integrated display film
  • TouchID can be used without any problems


Keep your iPad Air 2 more secure than you could ever imagine with the ArktisPRO iPad Air 2 PowerStrap case.

The housing comprises a highly impact-resistant polycarbonate frame with appropriate openings for controls, connectors and cameras. A 360° rotating section with integrated strap has been incorporated on the rear, allowing easy one-handed operation of the iPad. Ideal for use in hospitals, restaurants or on construction sites. The possibilities are endless!

A highly-transparent protective film prevents the sensitive screen of your iPad from getting scratched or scuffed while allowing full operation of the device. Additional plus point: there is a fold-out stand below the holding strap, allowing you to stand your iPad up in both landscape and portrait mode.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Protective cover
    • Technology
    • iPad Air 2
    • Design
    • Protects the front/back of the tablet
    • Material
    • Polycarbonate
    • Colour
    • Black
  • Manufacturer specifications
    • Manufacturer
    • ARKTIS
    • Factory number
    • 1125608
    • Package weight
    • 0.315 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002236371

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Protective cover
    • Technology
    • iPad Air 2
    • Design
    • Protects the front/back of the tablet
    • Material
    • Polycarbonate
    • Colour
    • Black
  • Manufacturer specifications
    • Manufacturer
    • ARKTIS
    • Factory number
    • 1125608
    • Package weight
    • 0.315 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002236371

reichelt printfooter