0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIEW PX747-4K Projektor, 3500 lm, UHD 4k (3.840 x 2.160)

SAVE17%
Bargain Item!
Limited amount available.
Item-No.: VIEW PX747-4K
 €1.199,00
 €999,00

Information

Viewsonic PX747-4K

4K Ultra HD Home Projector

  • True 4K UHD
  • Bright Images Anywhere
  • Gaming on 4K UHD Big Screen
  • Images with More Depth
  • Advanced Image Processor


The PX747-4K is a high brightness 3500 ANSI Lumens 4K UHD projector for living room entertainment. Packed with 3500 ANSI Lumens of brightness, this projector is guaranteed to project high quality images in any lighting. PX747-4K leverages the latest XPR technology to project 8.3 megapixels of true 4K UHD resolution for maximum big screen detail. The projector supports HDR enhanced content to produce highly detailed images with more information in the darker and brighter part of a scene for an unmatchable viewing experience. Dual HDMI inputs offer quick connection to an array of devices, while the integrated USB power supply can be used as a power source for connected dongles and devices.

Whether day or night, any time is the right time
No need to turn off the lights and draw back the curtains to enjoy big screen movies, sports, and games. High brightness cuts through all types of ambient light for clear, detailed images under any lighting conditions.
Images that stay bright no matter what
Nothing washes out a projector’s image more than sunlight or bright ambient lighting. 3,500 ANSI Lumens keep images bright even with the light on, whether you’re watching a day game or playing video games.
Living room, backyard, and everywhere in between
Will you have somewhere to catch the action on gameday? What better place than with your friends in the comfort of your own home! ViewSonic 4K Ultra HD projectors will make sure you never get rained out again thanks to ultra-high resolution clarity and massive images on the world’s first high brightness 3500 Lumens DLP 4K Ultra HD projector.
It’s time for True 4K Ultra HD projection
4K is here and it’s here to stay! ViewSonic 4K Ultra HD projectors bring the experience into your home with a 8.3M pixel blast of vivid detail and 4X the clarity of Full HD resolution.
Bring the film festival into your home
Pick your favorite movie, grab some popcorn, and get settled in for a movie night! ViewSonic 4K Ultra HD projectors give you the movie theater experience we all love with the same color used in theatres across the world. Whether you’re saving the world, battling giant apes, or flying through space, our 4K Ultra HD projectors make you feel like you’re right in the middle of the action!




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Projector
    • Resolution
    • 3840 x 2160
    • Design
    • UHD 4K
    • Noise
    • 33 / 29 dB
    • Remote control
    • Yes
  • Lighting
    • Light current
    • 3500 lm
  • Implementation
    • Contrast ratio
    • 12000:1
    • Screen Size (Diagonal)
    • 0.76-7.62 m
  • Interfaces
    • HDMI
    • Yes
    • VGA
    • Yes
    • Seriell Port
    • Yes
  • Energy efficiency
    • Durability
    • Lampe: 15.000 h (ECO-Mode) h
  • Electrical values
    • Power input (operation)
    • 330 W
    • Power input (Standby)
    • 0.5 W
  • Measures
    • Width
    • 332 mm
    • Height
    • 135 mm
    • Depth
    • 261 mm
  • Weights
    • Weight
    • 4.20 kg
  • Power supply
    • Mains voltage input
    • 100-240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
  • Manufacturer specifications
    • Manufacturer
    • VIEWSONIC
    • Factory number
    • PX747-4K
    • Package weight
    • 5.8 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0766907961416

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • Projector
    • Resolution
    • 3840 x 2160
    • Design
    • UHD 4K
    • Noise
    • 33 / 29 dB
    • Remote control
    • Yes
  • Lighting
    • Light current
    • 3500 lm
  • Implementation
    • Contrast ratio
    • 12000:1
    • Screen Size (Diagonal)
    • 0.76-7.62 m
  • Interfaces
    • HDMI
    • Yes
    • VGA
    • Yes
    • Seriell Port
    • Yes
  • Energy efficiency
    • Durability
    • Lampe: 15.000 h (ECO-Mode) h
  • Electrical values
    • Power input (operation)
    • 330 W
    • Power input (Standby)
    • 0.5 W
  • Measures
    • Width
    • 332 mm
    • Height
    • 135 mm
    • Depth
    • 261 mm
  • Weights
    • Weight
    • 4.20 kg
  • Power supply
    • Mains voltage input
    • 100-240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
  • Manufacturer specifications
    • Manufacturer
    • VIEWSONIC
    • Factory number
    • PX747-4K
    • Package weight
    • 5.8 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0766907961416

reichelt printfooter