0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EPSON EH-TW650 Projector

Item-No.: EPSON EH-TW650
 €599,00

Information

Epson EH-TW650

With this easy-to-use, full HD, 3100-lumen projector with built-in Wi-Fi, you will feel as though you are in the cinema - from the comfort of your own home.

  • Full HD, 1080p projector
  • White/colour brightness: 3100 lumens
  • Contrast ratio: 15,000:1
  • 3LCD technology


With this full HD projector, you will feel as though you are right at the heart of the action in your favourite films. The projector offers 3100 lumens and is easy to carry and set up - so you can simply sit back and enjoy the picture. With its wide range of features and a bulb service life that will provide 11 years of entertainment, this projector offers outstanding value for money.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Projector
    • Resolution
    • 1920 x 1080
    • Technology
    • 3LCD
    • Noise
    • 37 / 28 dB
    • Remote control
    • Yes
  • Lighting
    • Light current
    • 3100 lm
  • Implementation
    • Contrast ratio
    • 15000:1
    • Screen Size (Diagonal)
    • 0.76-8.89 m
    • Image format
    • 16:9
  • Interfaces
    • LAN
    • WLAN
    • HDMI
    • Yes
    • VGA
    • Yes
    • USB
    • Yes
    • Composite (RCA)
    • Yes
  • Energy efficiency
    • Durability
    • Bulb: 7500 h (ECO mode) h
  • Electrical values
    • Power input (operation)
    • 298 W
    • Power input (Standby)
    • 0.2 W
  • Measures
    • Width
    • 302 mm
    • Height
    • 92 mm
    • Depth
    • 252 mm
  • Weights
    • Weight
    • 2.70 kg
  • Power supply
    • Mains voltage input
    • 100-240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
  • Manufacturer specifications
    • Manufacturer
    • EPSON
    • Factory number
    • V11H849040
    • Package weight
    • 3.3 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 8715946639635

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Projector
    • Resolution
    • 1920 x 1080
    • Technology
    • 3LCD
    • Noise
    • 37 / 28 dB
    • Remote control
    • Yes
  • Lighting
    • Light current
    • 3100 lm
  • Implementation
    • Contrast ratio
    • 15000:1
    • Screen Size (Diagonal)
    • 0.76-8.89 m
    • Image format
    • 16:9
  • Interfaces
    • LAN
    • WLAN
    • HDMI
    • Yes
    • VGA
    • Yes
    • USB
    • Yes
    • Composite (RCA)
    • Yes
  • Energy efficiency
    • Durability
    • Bulb: 7500 h (ECO mode) h
  • Electrical values
    • Power input (operation)
    • 298 W
    • Power input (Standby)
    • 0.2 W
  • Measures
    • Width
    • 302 mm
    • Height
    • 92 mm
    • Depth
    • 252 mm
  • Weights
    • Weight
    • 2.70 kg
  • Power supply
    • Mains voltage input
    • 100-240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
  • Manufacturer specifications
    • Manufacturer
    • EPSON
    • Factory number
    • V11H849040
    • Package weight
    • 3.3 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 8715946639635

reichelt printfooter