0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEC ME382U Projector / Beamer, 3800 lm, WUXGA (1,920 x 1,200)


Information

NEC ME382U

High performance projector with low total cost of ownership

Reliable visual support for successful lectures and presentations: Thanks to LCD technology, the compact ME382U multi-purpose device from NEC brings detailed projection images and natural colours to your classroom or conference room.

advantages
  • Lower total cost of ownership
- due to long lamp life and filter replacement intervals.
  • Versatile and mobile - compact and lightweight, with HDMI and internal 16W speaker.
  • Showcase eye-catching content - WUXGA resolution, outstanding brightness and colour spectra give viewers a true viewing experience.
  • Cost-effective replacement - existing installations can be replaced with the NEC M LCD model to achieve better image quality for lectures and presentations without having to adjust the wall mount.
  • Future-proof signal source management - thanks to processing of 4K input signals at 30 Hz




  • mehr Informationen

    Technische Daten

    Technical information

    Technical Details

    • General
      • Type
      • Beamer / Projektor
      • Resolution
      • 1200 x 1200
      • Technology
      • 3LCD
      • Noise
      • 29 / 37 dB
      • Remote control
      • ja
    • Lighting
      • Light current
      • 3800 lm
    • Implementation
      • Contrast ratio
      • 16000:1
      • Screen Size (Diagonal)
      • 0.76-7.62 m
      • Image format
      • 16:10
    • Interfaces
      • LAN
      • ja
      • HDMI
      • ja
      • VGA
      • ja
      • USB
      • ja
      • Composite (RCA)
      • ja
      • Seriell Port
      • ja
    • Energy efficiency
      • Durability
      • Lampe: 15.000 h (ECO-Mode) h
    • Electrical values
      • Power input (operation)
      • 295 W
      • Power input (Standby)
      • 0.5 W
    • Measures
      • Width
      • 345 mm
      • Height
      • 104.6 mm
      • Depth
      • 261 mm
    • Weights
      • Weight
      • 3.50 kg
    • Power supply
      • Mains voltage input
      • 100-240 V AC
      • Mains frequency
      • 50/60 Hz
      • Mains plug
      • EF - Französisch + Schutzkontakt CEE 7/7
      • Power supply, on device
      • C14 - Kaltgerätedose (m)
    • Manufacturer specifications
      • Manufacturer
      • NEC
      • Factory number
      • 60004598
      • Package weight
      • 5.294 kg
      • RoHS
      • conform
      • EAN / GTIN
      • 5028695613546

    Datenblätter

    Bewertung


    Technical Details

    • General
      • Type
      • Beamer / Projektor
      • Resolution
      • 1200 x 1200
      • Technology
      • 3LCD
      • Noise
      • 29 / 37 dB
      • Remote control
      • ja
    • Lighting
      • Light current
      • 3800 lm
    • Implementation
      • Contrast ratio
      • 16000:1
      • Screen Size (Diagonal)
      • 0.76-7.62 m
      • Image format
      • 16:10
    • Interfaces
      • LAN
      • ja
      • HDMI
      • ja
      • VGA
      • ja
      • USB
      • ja
      • Composite (RCA)
      • ja
      • Seriell Port
      • ja
    • Energy efficiency
      • Durability
      • Lampe: 15.000 h (ECO-Mode) h
    • Electrical values
      • Power input (operation)
      • 295 W
      • Power input (Standby)
      • 0.5 W
    • Measures
      • Width
      • 345 mm
      • Height
      • 104.6 mm
      • Depth
      • 261 mm
    • Weights
      • Weight
      • 3.50 kg
    • Power supply
      • Mains voltage input
      • 100-240 V AC
      • Mains frequency
      • 50/60 Hz
      • Mains plug
      • EF - Französisch + Schutzkontakt CEE 7/7
      • Power supply, on device
      • C14 - Kaltgerätedose (m)
    • Manufacturer specifications
      • Manufacturer
      • NEC
      • Factory number
      • 60004598
      • Package weight
      • 5.294 kg
      • RoHS
      • conform
      • EAN / GTIN
      • 5028695613546

    reichelt printfooter