0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACER X138WH Projector, 3700 lm, WXGA (1.280 x 800)

Item-No.: ACER X138WH
 €399,99

Information

ACER X138WH

Acer Essential series projectors are best value projectors ideal for everyday use, at work or home. Make your presentations more compelling and entertainment more exciting with high brightness, high contrast and DLP® 3D Ready, while adhering to your bottom line.

Native Resolution: 800 x 600
Standard Mode Brightness: 3600 lm
Native Aspect Ratio: 4:3
Compatible Aspect Ratio: 16:9
Contrast Ratio: 20,000:1




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Projector
    • Resolution
    • 1280 x 800
    • Technology
    • DLP® BrilliantColor™ 0.65" DarkChip™ 3 DMD
    • Design
    • ColorBoost 3D
    • Noise
    • 30 / 24 dB
    • Remote control
    • Yes
  • Lighting
    • Light current
    • 3700 lm
  • Implementation
    • Contrast ratio
    • 20000:1
    • Screen Size (Diagonal)
    • 0.75-7.62 m
    • Image format
    • 16:10 (16:9, 4:3)
  • Interfaces
    • HDMI
    • Yes
    • VGA
    • Yes
    • Composite (RCA)
    • Yes
  • Energy efficiency
    • Durability
    • Lamp: 6000 h (ECO mode) h
  • Electrical values
    • Power input (operation)
    • 240 W
    • Power input (Standby)
    • 0.5 W
  • Measures
    • Width
    • 313 mm
    • Height
    • 114 mm
    • Depth
    • 240 mm
  • Weights
    • Weight
    • 2.70 kg
  • Power supply
    • Mains voltage input
    • 100-240 V AC
    • Mains frequency
    • 50/64 Hz
    • Mains plug
    • EF - Französisch + Schutzkontakt CEE 7/11
    • Power supply, on device
    • C14 - cold device socket (m)
  • Manufacturer specifications
    • Manufacturer
    • ACER
    • Factory number
    • MR.JQ911.001
    • Package weight
    • 3.688 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4713883467360

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Projector
    • Resolution
    • 1280 x 800
    • Technology
    • DLP® BrilliantColor™ 0.65" DarkChip™ 3 DMD
    • Design
    • ColorBoost 3D
    • Noise
    • 30 / 24 dB
    • Remote control
    • Yes
  • Lighting
    • Light current
    • 3700 lm
  • Implementation
    • Contrast ratio
    • 20000:1
    • Screen Size (Diagonal)
    • 0.75-7.62 m
    • Image format
    • 16:10 (16:9, 4:3)
  • Interfaces
    • HDMI
    • Yes
    • VGA
    • Yes
    • Composite (RCA)
    • Yes
  • Energy efficiency
    • Durability
    • Lamp: 6000 h (ECO mode) h
  • Electrical values
    • Power input (operation)
    • 240 W
    • Power input (Standby)
    • 0.5 W
  • Measures
    • Width
    • 313 mm
    • Height
    • 114 mm
    • Depth
    • 240 mm
  • Weights
    • Weight
    • 2.70 kg
  • Power supply
    • Mains voltage input
    • 100-240 V AC
    • Mains frequency
    • 50/64 Hz
    • Mains plug
    • EF - Französisch + Schutzkontakt CEE 7/11
    • Power supply, on device
    • C14 - cold device socket (m)
  • Manufacturer specifications
    • Manufacturer
    • ACER
    • Factory number
    • MR.JQ911.001
    • Package weight
    • 3.688 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4713883467360

reichelt printfooter