0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACER V6810 :: Projector, 2200 lumen, UHD 4K (3840 x 2160)

Item-No.: ACER V6810
 €999,00
 €989,00




ACER V6810

  • Product Description
  • Technical information
  • General
    • Type
    • Projector
    • Resolution
    • 3840 x 2160
    • Technology
    • DLP® BrilliantColor™ 0.47" UHD DMD
    • Design
    • HDR Unterstützung
    • Noise
    • 30 / 24 dB
    • Remote control
    • Yes
  • Lighting
    • Light current
    • 2200 lm
  • Implementation
    • Contrast ratio
    • 10000:1
    • Screen Size (Diagonal)
    • 0.66 … 7.62 m
    • Image format
    • 16:9 (4:3)
  • Interfaces
    • HDMI
    • Yes
    • VGA
    • Yes
    • Seriell Port
    • Yes
  • Energy efficiency
    • Durability
    • Bulb: 10,000 h (ECO mode) h
  • Electrical values
    • Power input (operation)
    • 335 W
    • Power input (Standby)
    • 0.5 W
  • Measures
    • Width
    • 343 mm
    • Height
    • 124 mm
    • Depth
    • 258 mm
  • Weights
    • Weight
    • 3.50 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Get that cinema feeling in your living room!

  • 4K UHD resolution (3840 x 2160)
  • 2200 ANSI lumens
  • HDR support
  • Rec. 2020 support
  • Optimised RGBRGB colour wheel with video chipset


With its native 4K UHD resolution, RGBRGB colour wheel and HDR support, the Acer V6810 is the ideal projector for your home cinema.
Thanks to HDMI 2.0 with HDCP 2.2 support, the Acer V6810 is perfect for enjoying films in native 4K UHD.

The integrated keystone correction also makes installing the Acer V6810 extremely easy and ensures that flawless images are projected on-screen.

Added convenience:
The AC power on function allows the Acer V6810 to automatically turn on when it is supplied with power, so there is no need to turn the projector on separately.



Manufacturer : ACER
Factory number : MR.JQE11.001
Package weight : 5.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Projector
    • Resolution
    • 3840 x 2160
    • Technology
    • DLP® BrilliantColor™ 0.47" UHD DMD
    • Design
    • HDR Unterstützung
    • Noise
    • 30 / 24 dB
    • Remote control
    • Yes
  • Lighting
    • Light current
    • 2200 lm
  • Implementation
    • Contrast ratio
    • 10000:1
    • Screen Size (Diagonal)
    • 0.66 … 7.62 m
    • Image format
    • 16:9 (4:3)
  • Interfaces
    • HDMI
    • Yes
    • VGA
    • Yes
    • Seriell Port
    • Yes
  • Energy efficiency
    • Durability
    • Bulb: 10,000 h (ECO mode) h
  • Electrical values
    • Power input (operation)
    • 335 W
    • Power input (Standby)
    • 0.5 W
  • Measures
    • Width
    • 343 mm
    • Height
    • 124 mm
    • Depth
    • 258 mm
  • Weights
    • Weight
    • 3.50 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual
reichelt printfooter