0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TECHNAXX 4781 :: Projector, 1800 lm, (800 x 480)

SAVE15%
Item-No.: TECHNAXX 4781
 €139,90
 €119,00




Technaxx® Mini LED Beamer TX-113

  • Product Description
  • Technical information
  • General
    • Type
    • Beamer / Projektor
    • Resolution
    • 800 x 480
    • Technology
    • LED
    • Noise
    • 54 dB
    • Remote control
    • ja
  • Lighting
    • Light current
    • 1800 lm
  • Implementation
    • Contrast ratio
    • 2000:1
    • Screen Size (Diagonal)
    • 0.81-4.48 m
  • Interfaces
    • HDMI
    • ja
    • VGA
    • ja
    • USB
    • ja
  • Energy efficiency
    • Durability
    • Lampe: 40.000 h (ECO-Mode) h
  • Electrical values
    • Power input (operation)
    • 50 W
    • Power input (Standby)
    • 0.5 W
  • Measures
    • Width
    • 204 mm
    • Height
    • 86 mm
    • Depth
    • 15 mm
  • Weights
    • Weight
    • 1.01 kg
  • Power supply
    • Mains voltage input
    • 100-240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Eurostecker - CEE 7/16
    • Power supply, on device
    • C8 - Kleingeratedose (m)
Portable LED beamer with integrated multimedia player

  • powerful 1800 lumen LED lamp
  • integrated 2-watt stereo speakers
  • manual focus adjustment
  • long LED service life 40,000 hours
  • can be connected via AV, VGA or HDMI with computer/notebook, tablet, smartphone, amplifier and game consoles
  • Playback of video, photo and audio files via USB, microSD or external hard drive


Package contents:
  • Technaxx® Mini LED Beamer TX-113, 1x AV signal cable, 1x remote control, 1x HDMI cable, 1x power cable, instruction manual



Manufacturer : TECHNAXX
Factory number : 4781
Package weight : 1.535 kg
RoHS : conform
Technical information
  • General
    • Type
    • Beamer / Projektor
    • Resolution
    • 800 x 480
    • Technology
    • LED
    • Noise
    • 54 dB
    • Remote control
    • ja
  • Lighting
    • Light current
    • 1800 lm
  • Implementation
    • Contrast ratio
    • 2000:1
    • Screen Size (Diagonal)
    • 0.81-4.48 m
  • Interfaces
    • HDMI
    • ja
    • VGA
    • ja
    • USB
    • ja
  • Energy efficiency
    • Durability
    • Lampe: 40.000 h (ECO-Mode) h
  • Electrical values
    • Power input (operation)
    • 50 W
    • Power input (Standby)
    • 0.5 W
  • Measures
    • Width
    • 204 mm
    • Height
    • 86 mm
    • Depth
    • 15 mm
  • Weights
    • Weight
    • 1.01 kg
  • Power supply
    • Mains voltage input
    • 100-240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Eurostecker - CEE 7/16
    • Power supply, on device
    • C8 - Kleingeratedose (m)
reichelt printfooter