0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEBULA CAPSULE :: Projector, 100 lm, (845 x 480)

SAVE20%
Item-No.: NEBULA CAPSULE
 €499,00
 €399,00




Anker Nebula Capsule schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Beamer / Projektor mit Android
    • Resolution
    • 854 x 480
    • Technology
    • DLP
  • Lighting
    • Light current
    • 100 lm
  • Implementation
    • Contrast ratio
    • 1500:1
  • Interfaces
    • LAN
    • WLAN
    • HDMI
    • Yes
  • Energy efficiency
    • Durability
    • 30.000 h (ECO-Mode) h
  • Measures
    • Width
    • 70 mm
    • Height
    • 120 mm
    • Depth
    • 120 mm
  • Weights
    • Weight
    • 0.474 kg
Smart portable mini projector with Wi-Fi and Bluetooth®
The size of a small drinks can and weighing in at just 400 grams – fits perfectly in any bag. Whether for presentations, gaming or entertainment – there is no end of fun to be had!

  • Brightness: 100 lm
  • Projector resolutions: 854 x 480 WVGA
  • Dyn. contrast ratio: 1500:1
  • 360° speaker
  • 5200 mAh batteries for 4 hrs video running time, 30 hrs music running time
  • Android 7.1
  • 8 GB internal memory, 1 GB RAM
  • Bluetooth®, Wi-Fi 802.11 a/b/g/n, HDMI, Micro USB



Manufacturer : ANKER
Factory number : D4111311
Package weight : 0.971 kg
RoHS : conform
Technical information
  • General
    • Type
    • Beamer / Projektor mit Android
    • Resolution
    • 854 x 480
    • Technology
    • DLP
  • Lighting
    • Light current
    • 100 lm
  • Implementation
    • Contrast ratio
    • 1500:1
  • Interfaces
    • LAN
    • WLAN
    • HDMI
    • Yes
  • Energy efficiency
    • Durability
    • 30.000 h (ECO-Mode) h
  • Measures
    • Width
    • 70 mm
    • Height
    • 120 mm
    • Depth
    • 120 mm
  • Weights
    • Weight
    • 0.474 kg
reichelt printfooter