0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


P-TOUCH P750TDI Professional PC labelling machine

SAVE15%
Item-No.: P-TOUCH P750TDI
 €164,00
 €139,99

Information

P-TOUCH P750TDI

Professional PC labelling machine including carrying case and battery

  • For TZe tapes between 3.5 and 24 mm wide
  • Print speed of up to 30 mm/s
  • Interfaces: USB, WIFI, NFC
  • Compatible with the Mobile Cable Label Tool app
  • Automatic cutting unit (full and half-cut)
  • Includes carrying case and lithium-ion battery


Ideal when travelling
Field service employees in particular benefit from the convenient scope of delivery of the PT-P750TDI, especially installers, service or maintenance technicians. The robust hard carrying case makes transporting the machine to the site easy. The lithium-ion battery also ensures a power supply. Various types of labels can be printed on the spot with the two tapes supplied.

WIFI and NFC interface
The integrated WIFI interface that lets you easily control the device using a smartphone/tablet is a particular highlight. NFC-enabled mobile devices can also access the PT-P750TDI directly via the app. The Brother iPrint&Label application starts up immediately or is installed automatically as soon as your mobile device is brought into the vicinity of the NFC field.

P-touch Editor Lite
You can use the P-touch P750TDI to quickly and easily create labels on the PC, even without installing drivers or software. Thanks to the pre-installed PT-Editor Lite software, simply connect the device to the PC with a USB cable and switch on. Just like a USB stick, the labelling device responds like a "drive" when used with Windows or Mac and the application can be started immediately.

Mobile Cable Label Tool app
The Mobile Cable Label Tool is a Brother app for creating labels for the telecommunications and data communications industry, as well as the electrical trade. You can use this app to design labels conveniently from your smartphone/tablet and print them using the P-touch P750TDI. Of course, a version of the app for both Android and iOS is available free of charge and can be downloaded from the corresponding websites.

P-touch Editor, full version
The P-touch Editor software (full version) offers a range of functions that provide plenty of room for manoeuvre in designing your labels. For example, you can choose from many one and two-dimensional bar code logs, or start series printing from a linked database. You can use the add-in function to transfer text to the software from the Office applications Word, Excel and Outlook. All TrueType fonts installed on your PC are supported. Download the software free of charge from the Brother Solutions Center.

Permanent labelling
Laminated TZe tapes are extremely durable thanks to Brother’s patented rear tape print. They are abrasion resistant and resistant to heat, cold and to numerous chemicals, water and light.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Design
    • Label printer
    • Technology
    • Heat-transfer printing
    • Design
    • For 3.5/6/9/12/24 mm TZ tapes
    • Resolution
    • 180 x 360 dpi
  • Other
    • Specification
    • PC connection
  • Measures
    • Depth
    • 152 mm
    • Width
    • 78 mm
    • Height
    • 143 mm
  • Weights
    • Weight
    • 0.80 kg
  • Interfaces
    • Connection
    • USB, WLAN & NFC
  • Implementation
    • Speed
    • 30 mm/s
  • Manufacturer specifications
    • Manufacturer
    • BROTHER
    • Factory number
    • PTP750TDIZG1
    • Package weight
    • 3.107 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4977766751469

Datenblätter

Bewertung


Technical Details

  • General
    • Design
    • Label printer
    • Technology
    • Heat-transfer printing
    • Design
    • For 3.5/6/9/12/24 mm TZ tapes
    • Resolution
    • 180 x 360 dpi
  • Other
    • Specification
    • PC connection
  • Measures
    • Depth
    • 152 mm
    • Width
    • 78 mm
    • Height
    • 143 mm
  • Weights
    • Weight
    • 0.80 kg
  • Interfaces
    • Connection
    • USB, WLAN & NFC
  • Implementation
    • Speed
    • 30 mm/s
  • Manufacturer specifications
    • Manufacturer
    • BROTHER
    • Factory number
    • PTP750TDIZG1
    • Package weight
    • 3.107 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4977766751469

reichelt printfooter