0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHAU PEL103 PR Professional energy meter PEL 103 PROMO

SAVE28%
Bargain Item!
Limited amount available.
Item-No.: CHAU PEL103 PR
 €2.990,00
 €2.144,00

Information

CHAU PEL103 PR

Large PROMO bundle - 125 years of Chauvin Arnoux

PEL 103 + equipment + 8" Android tablet (16 GB)

1x PEL 103 power and energy logger
3x MiniFlex MA193
1x DataView software
1x mains adapter (power supply via measuring input)
1x magnetic test probes (4 pcs.)
1x Android tablet (16 GB)


User-friendly and suitable for all types of control cabinet - the PEL103 data logger measures power and energy simultaneously.

For single-phase, two-phase and three-phase networks (with and without a neutral) and other electrical installations.

Product benefits:

  • Can be connected without cutting off the power supply
  • Data transfer: Bluetooth, Ethernet and USB
  • Automatic detection of connected transformers
  • Data storage on SD and SD-HC cards
  • Real-time data exchange with a PC and analysis of measured data using PEL Transfer software
  • With 3 MiniFlex transformers and magnetic holder


Technical data:

  • Voltage: up to 1000 V
  • Current: up to 10,000 A
  • Voltage ratio/current ratio up to 650,000 V/up to 25,000 A
  • Power output of 10 W up to 10 GW/GVar/GVA
  • Energy of up to 4 EWh/4 EVAh/4 Evarh
  • Phase: cos f, tan f, PF
  • Harmonics: up to the 50th order
  • Storage on 2 GB SD card (SD-HC card up to 32 GB)




mehr Informationen

Technische Daten

Technical information

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • Manufacturer specifications
    • Manufacturer
    • CHAUVIN ARNOUX
    • Factory number
    • PEL 103
    • Package weight
    • 5.5 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002403483

reichelt printfooter