Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VXZ242FGA :: Process valve 2/2 for air/water, NC, 24 VDC, brass, G1/2

Item-No.: VXZ242FGA
€85,90
Category of goods: 1 = discountable

VXZ242FGA

  • Product Description
  • Technical information
  • Measures
    • nominal bore
    • 15 mm
  • Electrical values
    • operating voltage
    • 24 VDC
  • Implementation
    • ways
    • 2/2
    • Protection class
    • IP65
  • General
    • Design
    • Opener (NC)
    • operating pressure
    • = 1.5 MPa
    • Connection \ thread
    • G1/2
    • operating air temperature
    • -20 … 60 °C

Process valve 2/2 for air/water, NC, 24 VDC
Pilot controlled solenoid valve 2/2, without minimum differential pressure
For compressed air, water
Electrical connection: DIN terminal
Housing: Brass



Manufacturer : SMC PNEUMATIK
Package weight : 0.787 kg
RoHS : conform
Technical information
  • Measures
    • nominal bore
    • 15 mm
  • Electrical values
    • operating voltage
    • 24 VDC
  • Implementation
    • ways
    • 2/2
    • Protection class
    • IP65
  • General
    • Design
    • Opener (NC)
    • operating pressure
    • = 1.5 MPa
    • Connection \ thread
    • G1/2
    • operating air temperature
    • -20 … 60 °C