Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VR1211F-06 :: AND valve, connection Ø 6 mm

Item-No.: VR1211F-06
€20,90
Category of goods: 1 = discountable

VR1211F-06

  • Product Description
  • Technical information
  • General
    • filter fineness
    • 5 µm
    • flow
    • 150 l/ min
    • operating pressure
    • 0.05 … 1 MPa
    • operating air temperature
    • -5 … 60 °C
  • Measures
    • tube outside-Ø (A)
    • 6 mm

AND valve, connection Ø 6 mm
Logic elements, for compressed air
Integrated plug connections



Manufacturer : SMC PNEUMATIK
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • filter fineness
    • 5 µm
    • flow
    • 150 l/ min
    • operating pressure
    • 0.05 … 1 MPa
    • operating air temperature
    • -5 … 60 °C
  • Measures
    • tube outside-Ø (A)
    • 6 mm