New here? Register now!
Forgot password?

3M GFNAP005 Privacy Filter, 15" MacBook Pro, Retina

Item-No.: 3M GFNAP005

 €

67,95

add to list
Article successfully added to the list

Description

GFNAP005 Blickschutzfilter MacBook Pro 15"

  • Outside the 60-degree viewing angle, the filter projects a vibrant gold shield
  • On average, 25% more clarity than standard 3M™ Black Privacy Filters
  • Gold, glossy finish for incredible clarity
  • Provides a beautiful high-contrast, high-resolution quality you expect
  • Proprietary gold effect provides premium privacy with a glossy finish
  • Reversible between vibrant gold and a glossy black screen
  • Reduces 35% of blue light transmission from the display
  • Easy to attach, remove and clean
  • Adds an extra layer of protection from everyday scratches and dust
  • Custom-cut for your device
  • 100% hand inspected for quality assurance


3M privacy and protection products work simply and beautifully on most of today's laptops to help protect your screens, and help keep the information displayed on them private. With custom-cut 3M™ Gold Privacy Filters, you see your screen with incredibly crisp image clarity, while visual hackers with side views see a vivid golden shield.

Display and device technology continues to advance. So do we. Behind the simplicity of our products is a powerful combination of optical science and sheer ingenuity you’ve come to expect from 3M. Our privacy and protection products work simply and beautifully on most of today's laptops to help protect your screens, and help keep the information displayed on them private. With custom-cut 3M™ Gold Privacy Filters, you see your screen with crisp image clarity and a beautiful high-contrast, high-resolution quality you expect, while visual hackers with side views see a vivid golden shield.




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Blickschutzfilter
    • Design
    • Without frame
    • Model
    • gold
  • Display
    • Diagonal
    • 15.4 Inch
    • Diagonal
    • 39.1 cm
    • Display Format
    • 16:10
    • Privacy
    • Yes
    • Anti-glare
    • No
    • Scratch Resistant
    • Yes
    • Touch technology
    • No
  • Measures
    • Height
    • 231 mm
    • Width
    • 353 mm
  • Manufacturer specifications
    • Manufacturer
    • 3M ELEKTRO PRODUKTE
    • Factory number
    • 98044056137/ 7000059572
    • Package weight
    • 0.16 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0051128827864
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Blickschutzfilter
    • Design
    • Without frame
    • Model
    • gold
  • Display
    • Diagonal
    • 15.4 Inch
    • Diagonal
    • 39.1 cm
    • Display Format
    • 16:10
    • Privacy
    • Yes
    • Anti-glare
    • No
    • Scratch Resistant
    • Yes
    • Touch technology
    • No
  • Measures
    • Height
    • 231 mm
    • Width
    • 353 mm
  • Manufacturer specifications
    • Manufacturer
    • 3M ELEKTRO PRODUKTE
    • Factory number
    • 98044056137/ 7000059572
    • Package weight
    • 0.16 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0051128827864