0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


3M PF141C3B Privacy Filter, 14.1" Laptop, 4:3, black

Item-No.: 3M PF141C3B
 €47,95

Information

PF141C3B Blickschutzfilter für 14,1" Laptop 4:3

  • Effective "black out" privacy from side views outside the 60-degree viewing angle
  • Helps reduce reflections so you see your screen clearly with pristine image clarity
  • Reversible between a glossy side and glare-reducing matte
  • Designed with advanced microlouver technology, creating an excellent high-resolution viewing experience
  • Matte surface helps reduce glare and hide fingerprints
  • Easy to attach, remove and clean
  • Adds an extra layer of protection from everyday scratches and dust
  • Designed to seamlessly fit within the raised bezel of your device
  • Reduces 35% of blue light transmission from the display
  • 100% hand inspected for quality assurance


3M privacy and protection products work simply and beautifully on most of today's monitors to help protect your screens, and help keep the information displayed on them private. Ingenious microlouver technology delivers world-class effective privacy. You get crisp image clarity on your monitor, while visual hackers with side views are kept in the dark.

Display and device technology continues to advance. So do we. Behind the simplicity of our products is a powerful combination of optical science and sheer ingenuity you’ve come to expect from 3M. The microlouver technology in our world-class privacy filter helps protect the confidential and sensitive information displayed on your monitor from the side-views of visual hackers. The matte surface helps reduce glare and hide fingerprints, so you get crisp image clarity on your screen, while visual hackers with side views are kept in the dark.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Blickschutzfilter
    • Design
    • Without frame
  • Display
    • Diagonal
    • 14.1 Inch
    • Diagonal
    • 35.8 cm
    • Display Format
    • 4:3
    • Privacy
    • Yes
    • Anti-glare
    • Yes
    • Scratch Resistant
    • Yes
    • Touch technology
    • No
  • Measures
    • Height
    • 214 mm
    • Width
    • 286 mm
  • Manufacturer specifications
    • Manufacturer
    • 3M ELEKTRO PRODUKTE
    • Factory number
    • 98044054009/ 7000013668
    • Package weight
    • 0.154 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0051138752538

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Blickschutzfilter
    • Design
    • Without frame
  • Display
    • Diagonal
    • 14.1 Inch
    • Diagonal
    • 35.8 cm
    • Display Format
    • 4:3
    • Privacy
    • Yes
    • Anti-glare
    • Yes
    • Scratch Resistant
    • Yes
    • Touch technology
    • No
  • Measures
    • Height
    • 214 mm
    • Width
    • 286 mm
  • Manufacturer specifications
    • Manufacturer
    • 3M ELEKTRO PRODUKTE
    • Factory number
    • 98044054009/ 7000013668
    • Package weight
    • 0.154 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0051138752538

reichelt printfooter