0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON TS705 :: Printer, ink, A4, ink. UHG

Item-No.: CANON TS705
 €69,00




Canon Pixma TS705

  • Product Description
  • Technical information
  • General
    • Type
    • Tintenstrahldrucker mobil
    • Media size (up to)
    • A4
    • Pages/min black
    • 15
    • Pages/min coulor
    • 10
    • Photo printing
    • 21 sec.
    • Resolution
    • 4800 x 1200 dpi
  • Interfaces
    • USB
    • 2.0
    • LAN
    • 10/100 Base Tx
    • Wireless
    • IEEE 802.11b/g/n
  • Implementation
    • CD-/DVD-print
    • ja
    • Ink
    • Schwarz- und Farbtank (2 Patronen)
The compact and prodktive printer for home or office use

The most compact Canon printer yet, with 5 separate inks, a paper capacity of up to 350 sheets of plain paper and extensive interfaces, delivers professional-looking documents and top-quality photos at an affordable price.

  • high quality text printing and borderless photo printing up to A4
  • economical with 5 separate ink tanks (also available in XL + XXL) and double-sided printing
  • large paper capacity of up to 350 sheets A4
  • LAN, WLAN, Bluetooth and WLAN/LAN PictBridge
  • dot matrix LC display with ink level indicator
  • versatile use: front paper cassette and rear paper feeder for simultaneous storage of different paper types
  • Business Functions: SNMP, MIB and SDK support
  • Direct printing on CDs/DVDs/BluRays
  • Print speed : 15 (SW) or 10 (colour) ISO pages/minute, 10x15cm borderless photo prints in approx. 21 sec.
  • Save Power with Auto Power Off/On and Planning Function
  • Apple AirPrint, Mopria (Android), and Windows 10 Mobile Support - wireless printing without additional apps
  • Direct photo printing from compatible cameras
  • creative apps and print media for unlimited possibilities



Manufacturer : CANON
Factory number : 3109C006AA
Package weight : 7.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tintenstrahldrucker mobil
    • Media size (up to)
    • A4
    • Pages/min black
    • 15
    • Pages/min coulor
    • 10
    • Photo printing
    • 21 sec.
    • Resolution
    • 4800 x 1200 dpi
  • Interfaces
    • USB
    • 2.0
    • LAN
    • 10/100 Base Tx
    • Wireless
    • IEEE 802.11b/g/n
  • Implementation
    • CD-/DVD-print
    • ja
    • Ink
    • Schwarz- und Farbtank (2 Patronen)
Datasheet/manual
reichelt printfooter