0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EPSON XP-355 :: Printer, ink, 3 in 1, WiFi

Item-No.: EPSON XP-355
Colour:

 €79,90




Epson Expression Home XP-355

  • Product Description
  • Technical information
  • General
    • Type
    • Multifunction printer
    • Media size (up to)
    • A4
    • Resolution
    • 5760 x 1440 dpi
    • Pages/min black
    • 10
    • Pages/min coulor
    • 4.5
    • Photo printing
    • 38 sec.
    • Technology
    • Micro Piezo - printing technology
    • Paper capacity
    • 100 Sheets
    • Scanning
    • 1200 x 2400 dpi
    • Noise
    • 36 dB
    • Colour
    • White
    • Accessory
    • Incl. ink cartridges, connection cable
  • Implementation
    • Duplex-unit
    • Manually
    • Card reader
    • Yes
    • Ink
    • Single ink (4 cartridges)
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • Wi-Fi / Wi-Fi Direct
  • Display
    • Display
    • 3.7 cm colour display
  • Measures
    • Width
    • 390 mm
    • Depth
    • 300 mm
    • Height
    • 146 mm
  • Weights
    • Weight
    • 4.3 kg
  • Electrical values
    • Power input (printing)
    • 13 W
    • Power input (Standby)
    • 1.6 W
  • Specials
    • Service
    • Bring-in
Small-in-one with LCD screen
Save money, space and time with this small-in-one with Wi-Fi Direct, featuring individual inks, mobile printing and memory card slot.

  • Small-in-one with LCD screen
  • Save money, space and time
  • Mobile printing
  • Freedom to print from almost anywhere
  • Claria Home Ink
  • Save money with individual inks - only replace the colour used
  • Wi-Fi & Wi-Fi Direct
  • Wireless printing with or without a network
  • 3.7cm LCD screen
  • Scan, copy and print photos directly from a memory card


With a 3.7cm LCD screen and memory card slot, this stylish and affordable small-in-one delivers much more than just the basics from its neat and compact footprint. Its prints are both high quality and cost effective thanks to Claria Home Ink. Printing away from a desktop is made easy with a range of compatible mobile printing apps.



Manufacturer : EPSON
Factory number : C11CH16404
Package weight : 5.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multifunction printer
    • Media size (up to)
    • A4
    • Resolution
    • 5760 x 1440 dpi
    • Pages/min black
    • 10
    • Pages/min coulor
    • 4.5
    • Photo printing
    • 38 sec.
    • Technology
    • Micro Piezo - printing technology
    • Paper capacity
    • 100 Sheets
    • Scanning
    • 1200 x 2400 dpi
    • Noise
    • 36 dB
    • Colour
    • White
    • Accessory
    • Incl. ink cartridges, connection cable
  • Implementation
    • Duplex-unit
    • Manually
    • Card reader
    • Yes
    • Ink
    • Single ink (4 cartridges)
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • Wi-Fi / Wi-Fi Direct
  • Display
    • Display
    • 3.7 cm colour display
  • Measures
    • Width
    • 390 mm
    • Depth
    • 300 mm
    • Height
    • 146 mm
  • Weights
    • Weight
    • 4.3 kg
  • Electrical values
    • Power input (printing)
    • 13 W
    • Power input (Standby)
    • 1.6 W
  • Specials
    • Service
    • Bring-in
reichelt printfooter