Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZH10-X185 :: Flow rate booster for compressed air

Item-No.: ZH10-X185
€66,50
Category of goods: 1 = discountable

ZH10-X185

  • Product Description
  • Technical information
  • General
    • operating pressure
    • 0 … 0.7 Pa
  • Measures
    • Diameter
    • 34 mm
    • Height
    • 73 mm

Flow rate booster for compressed air
Converts energy from a high pressure with a low flow rate into a low pressure with a high flow rate
Compressed air consumption reduced by 70%
Maintenance free – no moving parts

Internal diameter 13 mm
Housing: Aluminium



Manufacturer : SMC PNEUMATIK
Package weight : 0.089 kg
RoHS : conform
Technical information
  • General
    • operating pressure
    • 0 … 0.7 Pa
  • Measures
    • Diameter
    • 34 mm
    • Height
    • 73 mm