Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VBAT10AF-SV-Q :: Compressed air tank, 10 l, compatible with VBA10, Rc1/2 (IN)/Rc1

Item-No.: VBAT10AF-SV-Q
€475,00
Category of goods: 1 = discountable

VBAT10AF-SV-Q

  • Product Description
  • Technical information
  • General
    • operating pressure
    • max. 2 Mpa
    • Connection \ thread
    • Rc1/2 (IN)/Rc1/2 (OUT)
    • operating air temperature
    • 0 … 75 °C
Compressed air tank, 10 l, compatible with VBA10
Increases factory air pressure by up to 100%
No power supply or wiring required
Easy installation
Low heat generation
Operated with compressed air only



Manufacturer : SMC PNEUMATIK
Package weight : 11.5 kg
RoHS : conform
Technical information
  • General
    • operating pressure
    • max. 2 Mpa
    • Connection \ thread
    • Rc1/2 (IN)/Rc1/2 (OUT)
    • operating air temperature
    • 0 … 75 °C