reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VBA20A-F03 :: Pressure amplifier, Rc3/8

Item-No.: VBA20A-F03
€668,60
Category of goods: 1 = discountable

VBA20A-F03

  • Product Description
  • Technical information
  • General
    • flow
    • 1000 l/ min
    • operating pressure
    • max. 1 Mpa
    • Connection \ thread
    • Rc3/8
    • operating air temperature
    • 2 … 50 °C

Pressure amplifier
Increases factory air pressure by up to 100%
No power supply or wiring required
Easy installation
Low heat generation
Operated with compressed air only



Manufacturer : SMC PNEUMATIK
Package weight : 3.602 kg
RoHS : conform
Technical information
  • General
    • flow
    • 1000 l/ min
    • operating pressure
    • max. 1 Mpa
    • Connection \ thread
    • Rc3/8
    • operating air temperature
    • 2 … 50 °C