Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VBA10A-F02 :: Pressure amplifier, Rc1/4

Item-No.: VBA10A-F02
€358,80
Category of goods: 1 = discountable

VBA10A-F02

  • Product Description
  • Technical information
  • General
    • flow
    • 230 l/ min
    • operating pressure
    • max. 2 Mpa
    • Connection \ thread
    • Rc1/4
    • operating air temperature
    • 2 … 50 °C

Pressure amplifier
Increases factory air pressure by up to 100%
No power supply or wiring required
Easy installation
Low heat generation
Operated with compressed air only



Manufacturer : SMC PNEUMATIK
Package weight : 0.865 kg
RoHS : conform
Technical information
  • General
    • flow
    • 230 l/ min
    • operating pressure
    • max. 2 Mpa
    • Connection \ thread
    • Rc1/4
    • operating air temperature
    • 2 … 50 °C