Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASV510F-04-12S :: Throttle quick exhaust valve, 0.1 - 1 MP, 12 mm

Item-No.: ASV510F-04-12S
€25,90
Category of goods: 1 = discountable

ASV510F-04-12S

  • Product Description
  • Technical information
  • General
    • operating pressure
    • 0.1 … 1 Mpa
    • Connection \ thread
    • R1/2
    • operating air temperature
    • -5 … +60 °C
  • Measures
    • tube outside-Ø (A)
    • 12 mm
Throttle quick exhaust valve
For compressed air
Plug connection and thread



Manufacturer : SMC PNEUMATIK
Package weight : 0.102 kg
RoHS : conform
Technical information
  • General
    • operating pressure
    • 0.1 … 1 Mpa
    • Connection \ thread
    • R1/2
    • operating air temperature
    • -5 … +60 °C
  • Measures
    • tube outside-Ø (A)
    • 12 mm