reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASV310F-01-06S :: Throttle quick exhaust valve, 0.1 - 1 MP, 6 mm

Item-No.: ASV310F-01-06S
€22,80
Category of goods: 1 = discountable

ASV310F-01-06S

  • Product Description
  • Technical information
  • General
    • operating pressure
    • 0.1 … 1 Mpa
    • Connection \ thread
    • R1/8
    • operating air temperature
    • -5 … +60 °C
  • Measures
    • tube outside-Ø (A)
    • 6 mm

Throttle quick exhaust valve
For compressed air
Plug connection and thread



Manufacturer : SMC PNEUMATIK
Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • operating pressure
    • 0.1 … 1 Mpa
    • Connection \ thread
    • R1/8
    • operating air temperature
    • -5 … +60 °C
  • Measures
    • tube outside-Ø (A)
    • 6 mm