Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASR530F-03-12S :: Compressed air limiting valve R3/8 <> 12 mm, 0.1 - 0.3 MPa var.

Item-No.: ASR530F-03-12S
€38,10
Category of goods: 1 = discountable

ASR530F-03-12S

  • Product Description
  • Technical information
  • General
    • operating pressure
    • = 1.0 MPa
    • Connection \ thread
    • R3/8
    • operating air temperature
    • -5 … +60 °C
  • Measures
    • tube outside-Ø (A)
    • 12 mm

Compressed air limiting valve
Reduces air consumption through return stroke operation with reduced pressure
Controller with one-way valve and one-way throttle valve

Number of needle turns: 10



Manufacturer : SMC PNEUMATIK
Package weight : 0.158 kg
RoHS : conform
Technical information
  • General
    • operating pressure
    • = 1.0 MPa
    • Connection \ thread
    • R3/8
    • operating air temperature
    • -5 … +60 °C
  • Measures
    • tube outside-Ø (A)
    • 12 mm