0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LL FP 45268 :: Premium workshop magnifying glass lamp, 90 LEDs


LL FP 45268

  • Product Description
  • Technical information
  • General
    • Type
    • Magnifying lamp
    • Technology
    • LED
    • Design
    • 3 dioptres
    • Colour
    • White
  • Implementation
    • Lens
    • 125 mm real glass
  • Energy efficiency
    • Energy Efficiency
    • A+
    • Weighted consumption
    • 8 kWh/1.000 h
    • Light flux maintenance
    • 364 lm
    • Mercury content
    • 0 mg
    • Switching Cycles
    • 50000
    • Ignition time
    • 0.2 s
    • Lead time
    • 0.9 s
  • Electrical values
    • Nominal voltage
    • 230 VAC
    • Performance
    • 7.5 W
  • Lamp properties
    • Average rated life
    • 35000 h
    • Duration of life
    • 35000 h
    • Nominal capacity
    • 7.5 W
  • Lighting
    • Rated lighting current
    • 520 lm
    • Dimmable
    • No
    • Color temperature
    • 6500 K
    • Color rendering
    • 80 Ra
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Cold light LED magnifying glass lamp, 125 mm lens and 3 dioptres

This new-generation magnifying glass lamp with LED light ring is characterized by shadow-free illumination of the working area.

Energy-efficient and maintenance-free.

• 90-cm articulated arm
• Full metal table clamp 0 to 60 mm
• 90 LEDs
• Instant start under 0.1 seconds
• With protective cap
• 125-mm genuine glass lens with 3 dioptres
• 1.75 x magnification
• High-quality crystal white lens

Luminous flux 520 Lm
Replaces standard 45 W
Energy efficiency class A+
Switching cycles on/off 50,000
Dimmable No
Emission angle 120 °
Service life 35,000 h
Colour temperature 6500 K
Light intensity 221 cd
Start-up time to reach 60% 0.9 sec.
Power consumption during operation 7.5 W
Voltage 230 VAC



Manufacturer : FIXPOINT
Factory number : 45268
Package weight : 3.24 kg
RoHS : conform
Technical information
  • General
    • Type
    • Magnifying lamp
    • Technology
    • LED
    • Design
    • 3 dioptres
    • Colour
    • White
  • Implementation
    • Lens
    • 125 mm real glass
  • Energy efficiency
    • Energy Efficiency
    • A+
    • Weighted consumption
    • 8 kWh/1.000 h
    • Light flux maintenance
    • 364 lm
    • Mercury content
    • 0 mg
    • Switching Cycles
    • 50000
    • Ignition time
    • 0.2 s
    • Lead time
    • 0.9 s
  • Electrical values
    • Nominal voltage
    • 230 VAC
    • Performance
    • 7.5 W
  • Lamp properties
    • Average rated life
    • 35000 h
    • Duration of life
    • 35000 h
    • Nominal capacity
    • 7.5 W
  • Lighting
    • Rated lighting current
    • 520 lm
    • Dimmable
    • No
    • Color temperature
    • 6500 K
    • Color rendering
    • 80 Ra
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual
reichelt printfooter