0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BATAVIA 7062413 :: Precision plunge saw with digital speed control


BATAVIA 7062413

  • Product Description
  • Technical information
  • General
    • Type
    • Plunge saw
  • Electrical values
    • Performance
    • 500 W
    • Input voltage
    • 230 VAC
  • Implementation
    • No-load speed
    • 8200 rpm
  • Interfaces
    • Connection
    • 230 V
  • Packaging
    • Packaging
    • Nylon Tasche
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed
Features of Precision plunge saw with digital speed control

  • This handy saw comes with a digital display for
  • speed control as well as a pivoting guard for a
  • faster saw blade change. It comes with a dust
  • extraction adapter for dust-free working.


The precision plunge saw is suitable for a
variety of uses: for parquet/laminate, linoleum,
plastic, tiles, non-ferro and much more
New with digital display for speed control as well
as a pivotal guard for a faster saw blade change
Dust extraction adapter incl. for dust-free working
Quick and easy blade change
In nylon bag with 3 saw blades (TCT, HSS, Diamond)

Technical information
Rated voltage and frequency: 230 – 240 V~ 50 Hz
Rated power: 500 W
No load speed: 4000 – 8200 min-1
Cutting depth: Max. 12 mm
Saw blade: Ø 50 mm
Saw blade holder: Ø 11 mm
Thickness of saw blade: TCT = 1.9 mm; HSS = 1.15 mm;
Diamond = 1.75 mm
Soft start: Yes
Dust collection connection: Yes
Constant Speed: Yes
Electronic overload protection: Yes
Product weight without
accessories: 1.65 kg
Product dimensions (L × W × H): 32.5 x 8 x 12.5 cm

Delivery includes
TCT Saw blade 18T, Ø 50 mm
HSS Saw blade 60T, Ø 50 mm
Diamond blade, Ø 50 mm
Allen key
Dust extraction tube and adapter
Pipe cutting guard
Parallel guide
Nylon bag



Manufacturer : BATAVIA
Factory number : 7062413
Package weight : 2.921 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plunge saw
  • Electrical values
    • Performance
    • 500 W
    • Input voltage
    • 230 VAC
  • Implementation
    • No-load speed
    • 8200 rpm
  • Interfaces
    • Connection
    • 230 V
  • Packaging
    • Packaging
    • Nylon Tasche
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual
reichelt printfooter