0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS 1700-0098 :: Powerbank, Li-Po, 8800 mAh, QI-Charger

SAVE30%
Item-No.: ANS 1700-0098
 €29,99
 €21,00




ANS 1700-0098

  • Product Description
  • Technical information
  • Interfaces
    • Connection
    • USB
  • General
    • Design
    • mit QI
    • Technology
    • Li-Po
    • Type
    • Power bank
    • Category
    • Cell
  • Electrical values
    • Capacitance
    • 8800 mAh
    • Voltage
    • 5 V
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
ANSMANN Powerbank - the mobile energy filling station

Who hasn't been here: You're out on a cycling tour, hike, holiday, long-haul flight or at a friend's and suddenly your smartphone battery status shows zero - and there is no changing facility anywhere in sight!

This problem is now a thing of the past, as the practical and elegantly styled Powerbank from ANSMANN is light, powerful and always close at hand. Thanks to the compact construction, the light energy store can fit in the pocket of any jacket, trousers or handbag. With the USB to micro-USB charge cable, the product is the ideal companion when out and about. The ANSMANN Powerbank has a USB and USB Type C output. This can supply your smartphone or tablet with energy via a suitable charge cable. In addition, the Powerbank also has a wireless output. This is compatible with the Qi standard. Suitable Qi-compatible end devices can be conveniently charged simply by placing them on the Powerbank. The Powerbank can be recharged via the Micro-USB port or the Type C port with a standard USB charger plugged into the mains. There is a wireless input on the underside of the Powerbank as a further charging option. The Powerbank can be conveniently recharged with a Qi-compatible charger.

Powerpack for a great variety of applications
With a charge capacity of 8000 mAh and an output power of up to 2.100 mA (at 5V DC), the compact powerpack is able to charge mobile devices several times. The high-quality external battery pack with sturdy housing is compatible with all standard USB devices such as smartphones, tablets, mobile phones, MP3 players, navigation units and many other devices that can be charged via USB or induction charging.

Multi-Safe technology
The media constantly carries warnings about cheap products that start to burn or even explode without warning. You're on the safe side with ANSMANN. The integrated over-charging protection ensures that the Powerbank stops the charge process automatically once charging has been successfully completed. The deep discharge protection switches the Powerbank off as soon as the voltage of the Powerbank drops below a defined value when charging the connected device, thus preventing damage to both the rechargeable battery and the product. The short-circuit protection completes the safety functions and ensures maximum safety along with the automatic shut-off.

LED capacity display
The charge status indication can be activated with the push of a button enabling the current capacity to be reliably displayed in 25% steps via four integrated LEDs. In addition, two further LEDs indicate the status of the wireless charging. A red LED indicates that this technology is available. A green LED indicates whether the wireless charging is active.



Manufacturer : ANSMANN
Factory number : 1700-0098
Package weight : 0.278 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection
    • USB
  • General
    • Design
    • mit QI
    • Technology
    • Li-Po
    • Type
    • Power bank
    • Category
    • Cell
  • Electrical values
    • Capacitance
    • 8800 mAh
    • Voltage
    • 5 V
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual
reichelt printfooter