0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAB 71021 :: Powerbank, Li-Po, 10000 mAh, USB-C, QC3.0

SAVE50%
Item-No.: CAB 71021
 €39,99
 €19,99




CAB 71021

  • Product Description
  • Technical information
  • Interfaces
    • Connection
    • USB, USB-C
  • General
    • Design
    • Quick Charge 3.0
    • Technology
    • Li-Po
    • Type
    • Power bank
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Capacitance
    • 10000 mAh
    • Voltage
    • 5 V
  • Measures
    • Length
    • 162 mm
    • Width
    • 78 mm
    • Height
    • 12 mm
  • Weights
    • Weight
    • 0.2 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 37 Wh
An elegant design combined with high efficiency, this is the Fast Charge PocketPower 10.0. It is an ideal companion for travelers who need a fast battery charge on the go.
Thanks to QC3.0, the battery can be charged up to 80% in just 35 minutes. The intelligent volt control when charging is not only maximally efficient but also protects the battery.

  • Ultra-thin design with powerful 10,000 mAh lithium-polymer battery
  • Soft-touch surface
  • loads up to 4x faster than standard powerbanks, thanks to Quick Charge 3.0
  • provides enough power for tablets and smartphones
  • up to 3.0A
  • can be charged via Micro USB and USB Type C
  • excellent in-and-out values for fast loading times



Manufacturer : CABSTONE
Factory number : 71021
Package weight : 0.263 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection
    • USB, USB-C
  • General
    • Design
    • Quick Charge 3.0
    • Technology
    • Li-Po
    • Type
    • Power bank
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Capacitance
    • 10000 mAh
    • Voltage
    • 5 V
  • Measures
    • Length
    • 162 mm
    • Width
    • 78 mm
    • Height
    • 12 mm
  • Weights
    • Weight
    • 0.2 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 37 Wh
Datasheet/manual