0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KRAFTMAX QC3000 Powerbank, Li-Ion, 7200 mAh, USB, JumpStarter

SAVE10%
Item-No.: KRAFTMAX QC3000
 €77,60
 €69,90

Information

KRAFTMAX QC3000

Compact car starter battery with up to 700 A and additional Powerbank and torch function.
Right on time for the "cold season"! With the new Kraftmax QC3000 Jumpstarter you get a high-quality and compact battery. Equipped with the latest battery technology, this small powerhouse delivers a peak current of up to 700 amps and can therefore start petrol engines up to 4.5 litres and diesel engines up to 3.5 litres. The Powerbank and torch functions extend the range of applications many times over. Therefore the QC3000 is the ideal "Backup".
Product for on the way, or in the workshop. The display monitoring on the car adapter (crocodile clips) enables simple operation and provides information on the current status. The extensive protection functions enable safe operation of the battery.


  • Li-Poly battery 3.7 V / 7200 mAh / 26.64 Wh
  • USB output 1 with quick charge function: 5 V 3 A / 9 V 2 A / 12 V 1.5 A
  • USB output 2: 5 V 2.4 A
  • USB Type-C Output: 3 A
  • Output for jump start: 350 A - 1 sec. / 700 A - 0.1 sec.
  • Output voltage for jump start: 10.8 - 12.6 V
  • Charge current max. 3 A
  • Deep discharge and overcharge protection
  • Overcurrent protection, reverse polarity protection and overheating protection
  • integrated 2 W flashlight with SOS and strobe head function
  • Charging status display and capacity display
  • including 3in1 cable (Micro USB / Lightning / USB C),
  • Crocodile clips and premium carrying bag


Scope of delivery:
1x jump starter
1x crocodile clips
1x USB cable
1x transport bag




mehr Informationen

Technische Daten

Technical information

Technical Details

  • Interfaces
    • Connection
    • USB
  • General
    • Design
    • JumpStarter
    • Technology
    • Li-Po
    • Type
    • Powerbank
    • Category
    • Zelle
  • Electrical values
    • Capacitance
    • 7200 mAh
    • Voltage
    • 5 V
  • Packaging
    • Packaging
    • Einzelverpackung
  • Environmental information
    • dangerous goods
    • UN3480/188
  • Manufacturer specifications
    • Manufacturer
    • KRAFTMAX
    • Factory number
    • QC 3000
    • Package weight
    • 0.911 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4042883438491

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • Interfaces
    • Connection
    • USB
  • General
    • Design
    • JumpStarter
    • Technology
    • Li-Po
    • Type
    • Powerbank
    • Category
    • Zelle
  • Electrical values
    • Capacitance
    • 7200 mAh
    • Voltage
    • 5 V
  • Packaging
    • Packaging
    • Einzelverpackung
  • Environmental information
    • dangerous goods
    • UN3480/188
  • Manufacturer specifications
    • Manufacturer
    • KRAFTMAX
    • Factory number
    • QC 3000
    • Package weight
    • 0.911 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4042883438491

reichelt printfooter