0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PNY CURVE 5200 :: Powerbank, Li-Ion, 5200 mAh, USB

SAVE62%
Item-No.: PNY CURVE 5200
 €12,99
 €4,99



Bargain Item!
Limited amount available.

P-B5200-2COLCCUR-RB

  • Product Description
  • Technical information
  • Interfaces
    • Connection
    • USB
  • Electrical values
    • Capacitance
    • 5200 mAh
    • Voltage
    • 5 V
  • General
    • Type
    • Powerbank
    • Category
    • Zelle
  • Measures
    • Length
    • 152 mm
    • Width
    • 84 mm
    • Height
    • 34 mm
  • Packaging
    • Packaging
    • Einzelverpackung
  • Environmental information
    • dangerous goods
    • UN3480/188
The daily companion in a small format!

Features:
• Modern and handy design
• Extensive protection functions: Overload protection, depth discharge protection, short-circuit protection
• Automatic switch-off at the end of the charging process
• Safe and reliable

Technical data:
Input: micro-USB (5 V/ 2 A)
Output voltage 5 V DC
Output current: max. 2.1 A
Capacity: 5,200 mAh
Color: random
Dimensions (LxWxH): 84 x 152 x 34 mm

Scope of delivery:
Powerbank & charger cable.


Attention: The color is not freely selectable - the selection is random!



Manufacturer : PNY
Package weight : 0.171 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection
    • USB
  • Electrical values
    • Capacitance
    • 5200 mAh
    • Voltage
    • 5 V
  • General
    • Type
    • Powerbank
    • Category
    • Zelle
  • Measures
    • Length
    • 152 mm
    • Width
    • 84 mm
    • Height
    • 34 mm
  • Packaging
    • Packaging
    • Einzelverpackung
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual
reichelt printfooter