0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


N UPBK20000BK :: Powerbank, Li-Ion, 20000 mAh, USB, black

SAVE11%
Item-No.: N UPBK20000BK
 €44,99
 €39,99




N UPBK20000BK

  • Product Description
  • Technical information
  • Interfaces
    • Connection
    • USB
  • General
    • Technology
    • Li-Ion
    • Type
    • Power bank
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Capacitance
    • 20000 mAh
    • Voltage
    • 5 V
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
Charge two devices simultaneously, such as smartphones, tablets, navigation systems, digital cameras and many other devices. This powerbank provides a convenient solution at the office, at home or while you are travelling.
In addition, it features a powerful LED which works as a torch.

  • Cell capacity: 20.000 mAh
  • Color: black
  • Battery type: Rechargeable lithium-ion battery
  • Output connection: USB A
  • Output: 5.0 V DC, max. 2.1 A
  • Protective devices: overvoltage protection, discharge protection, overcharge protection, short-circuit protection



Manufacturer : NEDIS
Factory number : UPBK20000BK
Package weight : 0.525 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection
    • USB
  • General
    • Technology
    • Li-Ion
    • Type
    • Power bank
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Capacitance
    • 20000 mAh
    • Voltage
    • 5 V
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
reichelt printfooter