0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XLAYER 214053 :: Powerbank, Li-ion, 16,000 mAh, USB, jump starter

SAVE20%
Item-No.: XLAYER 214053
 €99,99
 €79,99




XLAYER 214053

  • Product Description
  • Technical information
  • Interfaces
    • Connection
    • USB
  • General
    • Design
    • JumpStarter
    • Technology
    • Li-Ion
    • Type
    • Power bank
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Capacitance
    • 16000 mAh
    • Voltage
    • 5 V
  • Measures
    • Length
    • 198 mm
    • Width
    • 272 mm
    • Height
    • 63 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
The XLayer PLUS OFF-ROAD 2.0 powerbank is the ultimate companion in any vehicle! This powerful powerbank fits in any glove compartment, so it is always on board
for help with jump starts! The powerful lithium-ion battery starts petrol engines up to 5.0 litres, and diesel engines up to 3.0 litres!

And that is not all the powerbank can do!
Use it to charge your notebook, tablet or smartphone while you are travelling! The adapters that are included also allow you to recharge many other devices, such as
your MP3 player, navigation system or digital camera - no matter where you are!

The powerful 16,000-mAh lithium-polymer battery always has enough power for this. A built-in display gives you a clear overview of
all the technical information you need. So you are always prepared while you are on the move! The powerpack has enough capacity for up to 30 car/motorbike starts. Another highlight is the
built-in LED torch with SOS function - ensuring the PLUS OFF-ROAD 2.0 powerbank keeps more than just your devices running.

Features:
  • Multifunction powerbank (16,000 mAh) with emergency jump start function
  • Compatible with all motor vehicles up to 5.0 l petrol and 3.0 l diesel, as well as motorcycles
  • High-performance battery capacity with up to 30 car/motorbike starts
  • 2x 5-V USB ports for smartphone/tablet (2.1 A)
  • 15 V DC/1 A input power supply unit
  • Emergency jump start function (12 V/300 A)
  • Torch including SOS function
  • Status display for battery capacity


Included in delivery:
1x XLayer PLUS OFF-ROAD 2.0 powerbank (16,000 mAh) with car/motorbike jump start
1x 4-in-1 USB cable (USB-C connection, mini USB connection, micro USB port, Lightning connector [8-pin] for Apple devices)
1x car/motorbike battery cable including terminals
1x power supply unit
1x vehicle (car/motorcycle) power supply unit
8x notebook adapters
1x user guide
1x storage case



Manufacturer : XLAYER
Factory number : 214053
Package weight : 1.238 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection
    • USB
  • General
    • Design
    • JumpStarter
    • Technology
    • Li-Ion
    • Type
    • Power bank
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Capacitance
    • 16000 mAh
    • Voltage
    • 5 V
  • Measures
    • Length
    • 198 mm
    • Width
    • 272 mm
    • Height
    • 63 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual
reichelt printfooter