0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS 1201-0014 :: Power supply, 7,2 W, 12 V, 0,6 A, fixed voltage, 2,1 mm DC

SAVE29%
Item-No.: ANS 1201-0014
 €6,99
 €4,99



Bargain Item!
Limited amount available.

HCPS fixed-voltage power supply 600 2.1 x 5.5

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 7.2 W
    • Output
    • 12 VDC
    • Current
    • 0.6
  • General
    • Type
    • Plug power pack
    • Technology
    • EuP-compliant
    • Design
    • Stabilised
    • Colour
    • Black
    • Model
    • HCPS-600
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Width
    • 38.7 mm
    • Height
    • 68.4 mm
    • Depth
    • 49.4 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
HyCell fixed-voltage power supply HCPS 600 with maximum 7,2 W.

It’s ErP conform, voltage stabilized and can be used world-wide with an input voltage from 100 to 240 V.


  • Charging current of max. 600 mA with 12 V
  • Connector: 2,1 x 5,5 mm



Manufacturer : HYCELL
Factory number : 1201-0014
Package weight : 0.092 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 7.2 W
    • Output
    • 12 VDC
    • Current
    • 0.6
  • General
    • Type
    • Plug power pack
    • Technology
    • EuP-compliant
    • Design
    • Stabilised
    • Colour
    • Black
    • Model
    • HCPS-600
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Width
    • 38.7 mm
    • Height
    • 68.4 mm
    • Depth
    • 49.4 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
reichelt printfooter