0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 465-00213 Power strip, 6-way, type J - SEV 1011 - T12

Item-No.: RND 465-00213
 €49,90
Category of goods: 1 = discountable

Information

RND 465-00213

Attention!
This device is equipped with a mains plug that cannot be used / is not approved for use in the country you specified in the shop settings.
Import is therefore permitted only if the device is intended for re-export or if the device is converted to the target country’s connector standard by trained specialists or a qualified shop. Please observe the relevant statutory regulations in the respective target country.
Power distribution for networks and data cabinets
  • With 10-A fuse protection (thermal fuse)
  • Can be connected to internal supply terminals
  • Impact-resistant and halogen-free case
  • Flexible positioning in racks, on rear walls and in the housing frame
  • With fastening clips
  • In accordance with the Swiss Ordinance on Electrical Low-Voltage Equipment, approved by the Swiss Federal Inspectorate for Heavy Current Installations




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Power strip
    • Design
    • 6-fold
    • Technology
    • Without switch
    • Colour
    • Black
    • Cable type
    • H05VV-F. 3G 1.5
  • Implementation
    • Type of Socket
    • Typ J - SEV 1011 - T13
    • Type of connector
    • Typ J - SEV 1011 - T12
  • Measures
    • Cable length
    • 3 m
    • Length
    • 434 mm
    • Width
    • 44.4 mm
    • Height
    • 44.45 mm
  • Electrical values
    • Load limit
    • 10 A / 230 V AC
  • Manufacturer specifications
    • Manufacturer
    • RND CONNECT
    • Package weight
    • 0.877 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002200471

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • Power strip
    • Design
    • 6-fold
    • Technology
    • Without switch
    • Colour
    • Black
    • Cable type
    • H05VV-F. 3G 1.5
  • Implementation
    • Type of Socket
    • Typ J - SEV 1011 - T13
    • Type of connector
    • Typ J - SEV 1011 - T12
  • Measures
    • Cable length
    • 3 m
    • Length
    • 434 mm
    • Width
    • 44.4 mm
    • Height
    • 44.45 mm
  • Electrical values
    • Load limit
    • 10 A / 230 V AC
  • Manufacturer specifications
    • Manufacturer
    • RND CONNECT
    • Package weight
    • 0.877 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002200471

reichelt printfooter