0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 465-00212 :: Power strip, 10-way, type EF - CEE 7/7

Item-No.: RND 465-00212
 €65,90
Category of goods: 1 = discountable

RND 465-00212

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Design
    • 10-fold
    • Technology
    • Without switch
    • Colour
    • Black
    • Cable type
    • H05VV-F. 3G 1.5
  • Implementation
    • Type of Socket
    • Typ F - CEE 7/3
    • Type of connector
    • Typ EF - CEE 7/7
  • Measures
    • Cable length
    • 3 m
    • Length
    • 520 mm
    • Width
    • 44.4 mm
    • Height
    • 44.45 mm
  • Electrical values
    • Load limit
    • 16 A / 250 V AC
Power distribution for networks and data cabinets
  • Can be connected to internal supply terminals
  • Impact-resistant and halogen-free case
  • Flexible positioning in racks, on rear walls and in the housing frame
  • With fastening clips



Manufacturer : RND CONNECT
Package weight : 1.132 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power strip
    • Design
    • 10-fold
    • Technology
    • Without switch
    • Colour
    • Black
    • Cable type
    • H05VV-F. 3G 1.5
  • Implementation
    • Type of Socket
    • Typ F - CEE 7/3
    • Type of connector
    • Typ EF - CEE 7/7
  • Measures
    • Cable length
    • 3 m
    • Length
    • 520 mm
    • Width
    • 44.4 mm
    • Height
    • 44.45 mm
  • Electrical values
    • Load limit
    • 16 A / 250 V AC
Datasheet/manual
reichelt printfooter