0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XLYNE X101 :: Power bank, Li-ion, 10,400mAh, USB

Item-No.: XLYNE X101
 €16,50



Bargain Item!
Limited amount available.

xlyne 10.400mAh Powerbank

  • Product Description
  • Technical information
  • Interfaces
    • Connection
    • USB
  • General
    • Technology
    • Li-Ion
    • Type
    • Power bank
    • Category
    • Cell
  • Electrical values
    • Capacitance
    • 10400 mAh
  • Measures
    • Length
    • 84 mm
    • Width
    • 64 mm
    • Height
    • 20 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Other
    • High-current discharge
    • 2.1 A
  • Environmental information
    • dangerous goods
    • UN3480/188
xlyne X101 - the power bank for your smartphone and tablet PC.

  • External power supply with a capacity of 10,400 mAh
  • Suitable for extending the runtime of smartphones and tablets
  • Easy to use
  • Simultaneous charging of two devices (1x 1 A, 1x 2.1 A)
  • Compact and lightweight design
  • LED level indicator


Technical data:
Rechargeable battery: 10,400 mAh, lithium-ion
Input: 5 V DC/1 A
Output: 5 V DC/1 A & 2.1 A
Dimensions: 20 x 64 x 84 mm
Weight: 250 g
Colour: white/black

Included in delivery:
Power bank X61E, charging cable USB/micro-USB



Manufacturer : XLYNE
Factory number : 92010
Package weight : 0.29 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection
    • USB
  • General
    • Technology
    • Li-Ion
    • Type
    • Power bank
    • Category
    • Cell
  • Electrical values
    • Capacitance
    • 10400 mAh
  • Measures
    • Length
    • 84 mm
    • Width
    • 64 mm
    • Height
    • 20 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Other
    • High-current discharge
    • 2.1 A
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual
reichelt printfooter