0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALBRECHT DR62 :: Portable digital radio, DAB+/FM


ALBRECHT DR62

  • Product Description
  • Technical information
  • General
    • Type
    • Digitalradio
    • Colour
    • Black
    • Program memory
    • 2x 10
    • Remote control
    • No
  • Implementation
    • FM-Radio
    • Yes
    • DAB-/DAB+ Radio
    • Yes
    • Internetradio
    • No
  • Interfaces
    • Headphone jack
    • Yes
    • Wireless
    • No
  • Display
    • Display
    • Yes
    • Display type
    • LED
    • Display illuminated
    • No
  • Measures
    • Width
    • 160 mm
    • Depth
    • 44 mm
    • Height
    • 86 mm
  • Weights
    • Weight
    • 350 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • No
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • Micro USB Typ B
Thanks to its small size and low weight, this portable DAB+ Albrecht DR 62 radio is the ideal musical companion, whether you are at home or on the go doing any number of activities. It fits easily into a bag or suitcase so you can listen to music and news in crystal-clear DAB+ quality, as well as classic FM stations. The integrated headphone jack and the sleep timer are other practical features. The clear display shows additional information, such as the artist's name, album being played, etc.

Thanks to its integrated battery, the small DR 62 is ideal for a wide range of activities and excursions, including holidays and picnics, as well as barbecues in the garden or on the terrace. Wherever you want to go, you can use this radio to listen to music, news, sports or weather forecasts on the go - all in digital quality thanks to DAB+. Measuring just 163 x 44 x 88 mm and weighing a mere 350 g, the portable DAB+ radio is perfect for packing away and taking along with you.

Features:
  • DAB+ and FM
  • DAB+ frequency: band III (174.0 - 240.0 MHz)
  • FM frequency: 87.5 - 108 MHz with RDS
  • Storage spaces: 10 each for DAB+ and FM
  • 2-line display
  • Sleep timer
  • Loudspeaker: 2 W (RMS)
  • Mains operation via USB cable
  • Integrated lithium-ion battery (1200 mAh)
  • Operating time with internal battery: approximately 8 hours
  • Telescopic antenna
  • Headphone connector: 3.5 mm
  • Dimensions: 160 x 86 x 44 mm
  • Weight: 350 g






Included in delivery: DR 62 digital radio, USB charging cable, power supply unit, lithium-ion battery (1200 mAh)



Manufacturer : ALBRECHT
Factory number : 27362
Package weight : 0.476 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digitalradio
    • Colour
    • Black
    • Program memory
    • 2x 10
    • Remote control
    • No
  • Implementation
    • FM-Radio
    • Yes
    • DAB-/DAB+ Radio
    • Yes
    • Internetradio
    • No
  • Interfaces
    • Headphone jack
    • Yes
    • Wireless
    • No
  • Display
    • Display
    • Yes
    • Display type
    • LED
    • Display illuminated
    • No
  • Measures
    • Width
    • 160 mm
    • Depth
    • 44 mm
    • Height
    • 86 mm
  • Weights
    • Weight
    • 350 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • No
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • Micro USB Typ B
reichelt printfooter