New here? Register now!
Forgot password?

EDDING 4200/6S Porcelain pen brush, set of 6, colour combination "family"

Item-No.: EDDING 4200/6S
Colour:

 €

5,99

add to list
Article successfully added to the list

Description

EDDING 4200/6S

Fibre brush with flexible tip for decorating porcelain, glazed ceramics and heat-resistant glass.

Product is dishwasher safe after burning in. The flexible brush tip is ideal for designing large areas as well as fine details. The porcelain pen brush provides a comfortably soft application and a uniform finish. No drips or lumps. Product dries quickly and can be corrected before burning in. Extremely light-resistant, water-based pigment ink. Areas that come into contact with food should not be written on.

  • Fibre painting for dishwasher-proof design of large areas and fine details on porcelain, glazed ceramics and oven-proof glass, without dripping or running
  • The flexible brush tip has a stroke width of 1 - 4 mm
  • The water-based pigment ink is quick-drying, can be corrected before burning in and is particularly light-resistant




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Felt tip pens
    • Colour
    • Farbkombination "family"
  • Implementation
    • Form
    • Pinselspitze
  • Measures
    • line width
    • 1.00-4.00 mm
  • Packaging
    • Packaging
    • Pack of 6
  • Manufacturer specifications
    • Manufacturer
    • EDDING
    • Factory number
    • 4-4200-6
    • Package weight
    • 0.061 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4004764928149
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Felt tip pens
    • Colour
    • Farbkombination "family"
  • Implementation
    • Form
    • Pinselspitze
  • Measures
    • line width
    • 1.00-4.00 mm
  • Packaging
    • Packaging
    • Pack of 6
  • Manufacturer specifications
    • Manufacturer
    • EDDING
    • Factory number
    • 4-4200-6
    • Package weight
    • 0.061 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4004764928149