0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PONAL PN15 120 :: Ponal PN 15 Classic wood glue, 120 g

Item-No.: PONAL PN15 120
 €4,40
Category of goods: 1 = discountable

PONAL PN15 120

  • Product Description
  • Technical information
  • General
    • Type
    • Glue
    • Design
    • For wood
    • Colour
    • White
  • Implementation
    • Content
    • 120 g
  • Environmental information
    • H-statements
    • H301, H302, H311, H314, H315, H317, H318, H331
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 120
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
Glues all types of wood, wood-based materials and decorative laminates

  • Wood and craft glue
  • Very high gluing strength
  • Solvent-free, fresh glue can be removed with water
  • Transparent when dry


Description:
Ready-to-use, water-based white glue.

Glues all types of wood, wood-based materials and HPL panels
For assembly gluing (dowels, tongue and groove, slot and peg)
For gluing joints (solid wood, edge gluing)
For surface gluing (high-pressure laminates, fibreboard, veneer edges and similar)
Also ideal for craftwork


Processing:

Ready-to-use, water-based white glue.

Bonding surfaces must be clean, dry and free of grease. Apply a thin coat on one side. For hardwood and fronts, apply on both sides. Press the parts together as long as the glue is still moist.



Manufacturer : PONAL
Factory number : PN15
Package weight : 0.138 kg
RoHS : conform
Technical information
  • General
    • Type
    • Glue
    • Design
    • For wood
    • Colour
    • White
  • Implementation
    • Content
    • 120 g
  • Environmental information
    • H-statements
    • H301, H302, H311, H314, H315, H317, H318, H331
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 120
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
reichelt printfooter