0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 455-00229 :: POLYCARBONATE BOX WITH MOUNTING FLANGE

Item-No.: RND 455-00229
Colour:

 €4,82
Category of goods: 1 = discountable

POLYCARBONATE BOX WITH MOUNTING FLANGE

  • Product Description
  • Technical information
  • General
    • Type
    • Plastic housing
    • Material
    • PC
    • Colour
    • Light grey
    • Approval
    • UL 94 HB
    • Temperatur max.
    • 120
  • Measures
    • Length
    • 115 mm
    • Width
    • 65 mm
    • Height
    • 55 mm
  • Implementation
    • Protection class
    • IP65
  • Interfaces
    • Connection
    • Flange



Manufacturer : RND COMPONENTS
Factory number : RND 455-00229
Package weight : 0.166 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plastic housing
    • Material
    • PC
    • Colour
    • Light grey
    • Approval
    • UL 94 HB
    • Temperatur max.
    • 120
  • Measures
    • Length
    • 115 mm
    • Width
    • 65 mm
    • Height
    • 55 mm
  • Implementation
    • Protection class
    • IP65
  • Interfaces
    • Connection
    • Flange
reichelt printfooter