0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALBRECHT 29835 PMR446, set of 2 cases

Item-No.: ALBRECHT 29835
 €119,90

Information

Albrecht Tectalk Worker 2 2er Kofferset

The radiotelephony case set for craftsmen
The radios in the practical case set convince the professional user in particular with their extremely sturdy housing and diverse functions.
The rainwater-protected housing is ideally suited for outdoor use.

Functions:

  • 16 PMR446 channels (8 pre-programmed with CTCSS)
  • stable and robust housing, rainwater-protected
  • Transmission either with send key or hands-free mode (VOX)
  • powerful reproduction and good modulation - even with the loudspeaker microphone
  • power saving mode
  • Operating time approx. 14 hrs.
  • exchangeable battery
  • various functions programmable via optional software
  • charging via stand charger or Micro-USB socket (charging cable optionally available)
  • Kenwood headset jack
  • Radio dimensions: 135 x 60 x 40 mm
  • Weight 150 g per radio unit


Scope of supply: 2x Tectalk Worker 2 PMR446 radios, loudspeaker microphones, stand charger, 1200mAh batteries, belt clips and 1x case




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Funkgeräteset
    • Technology
    • PMR (Private Mobile Radio)
    • Design
    • 16 Kanäle
    • Colour
    • schwarz
    • Accessory
    • Standlader, Akkus, Gürtelclips, Koffer
  • Other
    • Range
    • 10000 m
  • Electrical values
    • Transmitting power
    • 500 mW
    • Frequency range
    • 446 MHz
  • Display
    • Display
    • ohne
  • Implementation
    • Type of battery
    • Akkupack
  • Packaging
    • Packaging
    • 4 Funkgeräte
  • Measures
    • Height
    • 135 mm
    • Width
    • 60 mm
    • Depth
    • 40 mm
  • Weights
    • Weight
    • 150 g
  • Manufacturer specifications
    • Manufacturer
    • ALBRECHT
    • Factory number
    • 29835
    • Package weight
    • 1.415 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4032661298355

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • Funkgeräteset
    • Technology
    • PMR (Private Mobile Radio)
    • Design
    • 16 Kanäle
    • Colour
    • schwarz
    • Accessory
    • Standlader, Akkus, Gürtelclips, Koffer
  • Other
    • Range
    • 10000 m
  • Electrical values
    • Transmitting power
    • 500 mW
    • Frequency range
    • 446 MHz
  • Display
    • Display
    • ohne
  • Implementation
    • Type of battery
    • Akkupack
  • Packaging
    • Packaging
    • 4 Funkgeräte
  • Measures
    • Height
    • 135 mm
    • Width
    • 60 mm
    • Depth
    • 40 mm
  • Weights
    • Weight
    • 150 g
  • Manufacturer specifications
    • Manufacturer
    • ALBRECHT
    • Factory number
    • 29835
    • Package weight
    • 1.415 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4032661298355

reichelt printfooter