Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKSLR 06 5 :: screw clamp, plug, 6-pole, RM 5,00

Item-No.: SKSLR 06 5
€1,90
Category of goods: 1 = discountable

SKSLR 06 5

  • Product Description
  • Technical information
  • General
    • Type
    • Screw terminal
    • Design
    • Insertion of wire at 0°
    • Technology
    • Terminal
    • Assembly
    • Plug-in
    • Pole number
    • 6
    • Colour
    • Grey
    • Temperatur max.
    • 105°C
  • Measures
    • Content spacing
    • 5.0 mm
    • Length
    • 30.00 mm
    • Width
    • 22.90 mm
    • Height
    • 15.50 mm
  • Electrical values
    • Approval
    • cULus
    • Current
    • 6
  • Implementation
    • Cable cross-section
    • Max. 2.5 mm² (solid) mm²
    • Protection class
    • IP20
Diese steckbaren Leiterplatten Randverbinder können ohne Polverlust aneinander gereit werden.

  • Schraubklemme
  • Anschlussrichtung: 0°
  • Liftsystem



Manufacturer : RIA CONNECT
Factory number : RP99506VDNN
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screw terminal
    • Design
    • Insertion of wire at 0°
    • Technology
    • Terminal
    • Assembly
    • Plug-in
    • Pole number
    • 6
    • Colour
    • Grey
    • Temperatur max.
    • 105°C
  • Measures
    • Content spacing
    • 5.0 mm
    • Length
    • 30.00 mm
    • Width
    • 22.90 mm
    • Height
    • 15.50 mm
  • Electrical values
    • Approval
    • cULus
    • Current
    • 6
  • Implementation
    • Cable cross-section
    • Max. 2.5 mm² (solid) mm²
    • Protection class
    • IP20
Datasheet/manual