Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKS 05 5 :: screw clamp, plug, 5-pole, RM 5,00

Item-No.: SKS 05 5
€1,20
Category of goods: 1 = discountable

SKS 05 5

  • Product Description
  • Technical information
  • General
    • Type
    • Screw terminal
    • Design
    • Insertion of wire at 0°
    • Technology
    • Terminal
    • Assembly
    • Plug-in
    • Pole number
    • 5
    • Colour
    • Black
    • Temperatur max.
    • 105°C
  • Measures
    • Content spacing
    • 5.0 mm
    • Length
    • 25.00 mm
    • Width
    • 18.00 mm
    • Height
    • 15.90 mm
  • Electrical values
    • Approval
    • cULus, SEV
    • Current
    • 17
  • Implementation
    • Cable cross-section
    • Max. 2.5 mm² (solid) mm²
    • Protection class
    • IP20
Steckbare Schraubklemme mit Liftsystem. Diese Schraubklemmen sind ohne Polverlust aneinanderreihbar.

  • Anschlussrichtung 0°



Manufacturer : RIA CONNECT
Factory number : 31348105
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screw terminal
    • Design
    • Insertion of wire at 0°
    • Technology
    • Terminal
    • Assembly
    • Plug-in
    • Pole number
    • 5
    • Colour
    • Black
    • Temperatur max.
    • 105°C
  • Measures
    • Content spacing
    • 5.0 mm
    • Length
    • 25.00 mm
    • Width
    • 18.00 mm
    • Height
    • 15.90 mm
  • Electrical values
    • Approval
    • cULus, SEV
    • Current
    • 17
  • Implementation
    • Cable cross-section
    • Max. 2.5 mm² (solid) mm²
    • Protection class
    • IP20
Datasheet/manual